Keywords:





SW PB DPDT 3A SILVER SLD - EB2085-RO - Switches

Digi-Key Part Number EB2085-RO-ND
Price Break
1
Unit Price
7.83000
Extended Price
7.83
Manufacturer Part NumberEB2085-RO
DescriptionSW PB DPDT 3A SILVER SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEB2085-RO
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypePlunger for Cap
CircuitDPDT
Contact Rating @ Voltage3A @ 125VAC
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Switch FunctionOn-On
Termination StyleSolder Lug
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EB2085 RO
EB2085RO

EB2085-RO Specification Sheet

Image of SW PB DPDT 3A SILVER SLD - EB2085-RO

SW PB DPDT 3A SILVER SLD - EB2085-RO (EB2085-RO-ND) - Switches

Related parts Switches :
SW PB DPDT 3A SILVER SLD - EB2085-RO
 Order 'sw pb dpdt 3a silver sld - EB2085-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-RO-ND.
SW PB DPDT 3A SILVER SLD - EB2085
 Order 'sw pb dpdt 3a silver sld - EB2085' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-ND.
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P-RO
 Order 'sw pb dpdt 3a silver straight pc - EB2061P-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-RO-ND.
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P-A-J21A-RO
 Order 'sw pb dpdt 3a silver straight pc - EB2061P-A-J21A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-A-J21A-RO-ND.
SW PB SPDT 3A SILVER SLD - EB2011-RO
 Order 'sw pb spdt 3a silver sld - EB2011-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2011-RO-ND.
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P
 Order 'sw pb dpdt 3a silver straight pc - EB2061P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-ND.
SW PB SPDT 3A SILVER SLD - EB2065-RO
 Order 'sw pb spdt 3a silver sld - EB2065-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2065-RO-ND.
SW PB DPDT 3A SOLDER LUG - SB61B-RO
 Order 'sw pb dpdt 3a solder lug - SB61B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB61B-RO-ND.
SW PB DPDT MOM 3A SILVER SLD - EB2061-RO
 Order 'sw pb dpdt mom 3a silver sld - EB2061-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-RO-ND.
SW PB DPDT 3A .315" BK CAP SLD - EB2085-BA-RO
 Order 'sw pb dpdt 3a .315" bk cap sld - EB2085-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-BA-RO-ND.
SW PB DPDT 3A .394" BK CAP SLD - EB2085-CA-RO
 Order 'sw pb dpdt 3a .394" bk cap sld - EB2085-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-CA-RO-ND.
SW PB DPDT 3A .394" BK CAP SLD - EB2061-CA-RO
 Order 'sw pb dpdt 3a .394" bk cap sld - EB2061-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CA-RO-ND.
SW PB DPDT 3A .394" WH CAP SLD - EB2061-CB-RO
 Order 'sw pb dpdt 3a .394" wh cap sld - EB2061-CB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CB-RO-ND.
SW PB DPDT 3A RED CAP&BZL SLD - EB2061-C-J21C-RO
 Order 'sw pb dpdt 3a red cap&bzl sld - EB2061-C-J21C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-C-J21C-RO-ND.
SW PB DPDT 3A .315" BK CAP SLD - EB2085-BA
 Order 'sw pb dpdt 3a .315" bk cap sld - EB2085-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-BA-ND.

Send this link via E-Mail
Help With This Screen

SW PB DPDT 3A SILVER SLD - EB2085-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW PB DPDT 3A SILVER SLD - EB2085 Next: SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P
SW PB DPDT 3A SILVER SLD - EB2085-RO