SW PB DPDT 3A SILVER SLD - EB2085 - Switches
DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085
| Digi-Key Part Number | EB2085-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EB2085 | |||
| Description | SW PB DPDT 3A SILVER SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085
| Technical/Catalog Information | EB2085 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | DPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-On |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EB2085 EB2085 |
EB2085 Specification Sheet
SW PB DPDT 3A SILVER SLD - EB2085 (EB2085-ND) - Switches
Related parts DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085SW PB DPDT 3A SILVER SLD - EB2085
Order 'sw pb dpdt 3a silver sld - EB2085' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-ND.
SW PB DPDT 3A SILVER SLD - EB2085-RO
Order 'sw pb dpdt 3a silver sld - EB2085-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-RO-ND.
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P
Order 'sw pb dpdt 3a silver straight pc - EB2061P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-ND.
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P-RO
Order 'sw pb dpdt 3a silver straight pc - EB2061P-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-RO-ND.
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P-A-J21A-RO
Order 'sw pb dpdt 3a silver straight pc - EB2061P-A-J21A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-A-J21A-RO-ND.
SW PB DPDT 3A .315" BK CAP SLD - EB2085-BA
Order 'sw pb dpdt 3a .315" bk cap sld - EB2085-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-BA-ND.
SW PB DPDT 3A .315" BK CAP SLD - EB2085-BA-RO
Order 'sw pb dpdt 3a .315" bk cap sld - EB2085-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-BA-RO-ND.
SW PB DPDT 3A .394" BK CAP SLD - EB2085-CA
Order 'sw pb dpdt 3a .394" bk cap sld - EB2085-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-CA-ND.
SW PB DPDT 3A .394" BK CAP SLD - EB2085-CA-RO
Order 'sw pb dpdt 3a .394" bk cap sld - EB2085-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-CA-RO-ND.
SWITCH PB DPDT 3A SNAPIN SLD LUG - MB2461JW01-A-1A
Order 'switch pb dpdt 3a snapin sld lug - MB2461JW01-A-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2157-ND.
SW PB DPDT 3A .394" BK CAP SLD - EB2061-CA
Order 'sw pb dpdt 3a .394" bk cap sld - EB2061-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CA-ND.
SW PB DPDT 3A .394" BK CAP SLD - EB2061-CA-RO
Order 'sw pb dpdt 3a .394" bk cap sld - EB2061-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CA-RO-ND.
SW PB DPDT 3A .394" WH CAP SLD - EB2061-CB
Order 'sw pb dpdt 3a .394" wh cap sld - EB2061-CB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CB-ND.
SW PB DPDT 3A .394" WH CAP SLD - EB2061-CB-RO
Order 'sw pb dpdt 3a .394" wh cap sld - EB2061-CB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CB-RO-ND.
SW PB DPDT 3A RED CAP&BZL SLD - EB2061-C-J21C
Order 'sw pb dpdt 3a red cap&bzl sld - EB2061-C-J21C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-C-J21C-ND.
Options for DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085
Send this link via E-Mail
Help With This Screen
