DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P - Switches
| Digi-Key Part Number | EB2061P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EB2061P | |||
| Description | SW PB DPDT 3A SILVER STRAIGHT PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P
| Technical/Catalog Information | EB2061P |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | DPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EB2061P EB2061P |
EB2061P Specification Sheet
SW PB DPDT 3A SILVER STRAIGHT PC - EB2061P (EB2061P-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061PDPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P
Order 'sw pb dpdt 3a silver straight pc - EB2061P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P-RO
Order 'sw pb dpdt 3a silver straight pc - EB2061P-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-RO-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P-A-J21A-RO
Order 'sw pb dpdt 3a silver straight pc - EB2061P-A-J21A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-A-J21A-RO-ND.
DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085
Order 'sw pb dpdt 3a silver sld - EB2085' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-ND.
DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085-RO
Order 'sw pb dpdt 3a silver sld - EB2085-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085-RO-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P-BB
Order 'sw pb dpdt 3a .315" wht cap pc - EB2061P-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-BB-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P-BB-RO
Order 'sw pb dpdt 3a .315" wht cap pc - EB2061P-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-BB-RO-ND.
DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085P-BA
Order 'sw pb dpdt 3a .315" black cap pc - EB2085P-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085P-BA-ND.
DPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc EB2085P-BA-RO
Order 'sw pb dpdt 3a .315" black cap pc - EB2085P-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2085P-BA-RO-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P-B-J21A
Order 'sw pb dpdt black bezel white cap - EB2061P-B-J21A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061P-B-J21A-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061-C-J41A
Order 'sw pb dpdt 3a red cap bk bzl pc - EB2061-C-J41A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-C-J41A-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061-C-J41A-RO
Order 'sw pb dpdt 3a red cap bk bzl pc - EB2061-C-J41A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-C-J41A-RO-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061-CA
Order 'sw pb dpdt 3a .394" bk cap sld - EB2061-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CA-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061-CA-RO
Order 'sw pb dpdt 3a .394" bk cap sld - EB2061-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CA-RO-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061-CB
Order 'sw pb dpdt 3a .394" wh cap sld - EB2061-CB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2061-CB-ND.
Options for DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc EB2061P
Send this link via E-Mail
Help With This Screen
