SWITCH PB DPDT MOM STRAIGHT PC - DLB2141W03-RO
| Digi-Key Part Number | DLB2141W03-RO-ND |
1 |
12.34000 |
Extended Price
12.34 |
| Manufacturer Part Number | DLB2141W03-RO | |||
| Description | SWITCH PB DPDT MOM STRAIGHT PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLB2141W03-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Plunger for Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLB2141W03 RO DLB2141W03RO |
SWITCH PB DPDT MOM STRAIGHT PC - DLB2141W03-RO (DLB2141W03-RO-ND)
Related parts :SWITCH PB DPDT MOM STRAIGHT PC - DLB2141W03-RO
Order 'switch pb dpdt mom straight pc - DLB2141W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number DLB2141W03-RO-ND.
SWITCH PB DPDT MOM STRAIGHT PC - DLB2141W03
Order 'switch pb dpdt mom straight pc - DLB2141W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number DLB2141W03-ND.
SWITCH PB DPDT MOM .1A PC MNT - TL2285OA
Order 'switch pb dpdt mom .1a pc mnt - TL2285OA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1871-ND.
SWITCH PB DPDT MOM RND RED SLD - KB25CKW01-CC
Order 'switch pb dpdt mom rnd red sld - KB25CKW01-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-CC-ND.
SWITCH PB DPDT MOM RND GRN SLD - KB25CKW01-FF
Order 'switch pb dpdt mom rnd grn sld - KB25CKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-FF-ND.
SWITCH PB DPDT MOM RND GRN SLD - KB25MKW01-FF
Order 'switch pb dpdt mom rnd grn sld - KB25MKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25MKW01-FF-ND.
SWITCH PB DPDT MOM RECT GN SLD - KB25SKG01-FF
Order 'switch pb dpdt mom rect gn sld - KB25SKG01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25SKG01-FF-ND.
SWITCH PB DPDT MOM SQ YLW SLD - KB25SKW01-EB
Order 'switch pb dpdt mom sq ylw sld - KB25SKW01-EB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25SKW01-EB-ND.
SWITCH PB DPDT MOM SQ GRN SLD - KB25SKW01-FF
Order 'switch pb dpdt mom sq grn sld - KB25SKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25SKW01-FF-ND.
SWITCH ROCKER DPDT MOM 15A SLDR - SW3008A-RO
Order 'switch rocker dpdt mom 15a sldr - SW3008A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3008A-RO-ND.
SWITCH KEYLOCK DPDT .4VA STR PC - SK22AG13-RO
Order 'switch keylock dpdt .4va str pc - SK22AG13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number SK22AG13-RO-ND.
SWITCH TOGGLE SPDT MOM .4VA PCS - M2018S2A2G30-RO
Order 'switch toggle spdt mom .4va pcs - M2018S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1821-ND.
SWITCH TOGGLE DPDT 6A STR PC - M2023SS1W03-RO
Order 'switch toggle dpdt 6a str pc - M2023SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1853-ND.
SWITCH TOGGLE DPDT .4VA VERT PC - M2T22S4A5G40-RO
Order 'switch toggle dpdt .4va vert pc - M2T22S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1884-ND.
SWITCH TOGGLE SPDT MOM STR PC - M2015SS1W03-RO
Order 'switch toggle spdt mom str pc - M2015SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2060-ND.
Send this link via E-Mail
Help With This Screen