SWITCH PB DPDT MOM STRAIGHT PC - DLB2141W03 - Switches
DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W03
| Digi-Key Part Number | DLB2141W03-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DLB2141W03 | |||
| Description | SWITCH PB DPDT MOM STRAIGHT PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W03
| Technical/Catalog Information | DLB2141W03 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DLB2141W03 DLB2141W03 |
DLB2141W03 Specification Sheet
SWITCH PB DPDT MOM STRAIGHT PC - DLB2141W03 (DLB2141W03-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W03SWITCH PB DPDT MOM STRAIGHT PC - DLB2141W03
Order 'switch pb dpdt mom straight pc - DLB2141W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W03-ND.
SWITCH PB DPDT GOLD STRAIGHT PC - M2B25AA5G03
Order 'switch pb dpdt gold straight pc - M2B25AA5G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2B25AA5G03-ND.
SWITCH PB DPDT GOLD STR PC BLACK - M2B25AA5G03-FA
Order 'switch pb dpdt gold str pc black - M2B25AA5G03-FA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2B25AA5G03-FA-ND.
SWITCH PB DPDT GOLD STR PC WHITE - M2B25AA5G03-FB
Order 'switch pb dpdt gold str pc white - M2B25AA5G03-FB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2B25AA5G03-FB-ND.
SWITCH PB DPDT GOLD .250 PC BLK - MB2061SB3G03-BA
Order 'switch pb dpdt gold .250 pc blk - MB2061SB3G03-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2061SB3G03-BA-ND.
SWITCH PB DPDT GOLD .250 PC BLK - MB2061SB3G03-CA
Order 'switch pb dpdt gold .250 pc blk - MB2061SB3G03-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2061SB3G03-CA-ND.
SWITCH PB DPDT GOLD .250 PC BLK - MB2061SB3G03-DA
Order 'switch pb dpdt gold .250 pc blk - MB2061SB3G03-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2061SB3G03-DA-ND.
SWITCH PB DPDT SQ GOLD PC NO LED - UB25SKG03N-A
Order 'switch pb dpdt sq gold pc no led - UB25SKG03N-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB25SKG03N-A-ND.
SWITCH PB DPDT SQ GOLD PC NO LED - UB25SKG03N
Order 'switch pb dpdt sq gold pc no led - UB25SKG03N' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB25SKG03N-ND.
SWITCH PB DPDT MOM RECT GN SLD - KB25SKG01-FF
Order 'switch pb dpdt mom rect gn sld - KB25SKG01-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25SKG01-FF-ND.
SWITCH TOGGLE DPDT BAT EXTEND PC - B28JW
Order 'switch toggle dpdt bat extend pc - B28JW' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28JW-ND.
SWITCH TOGGLE DPDT FLAT STRAIGHT - B29HB
Order 'switch toggle dpdt flat straight - B29HB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B29HB-ND.
SWITCH PB DPDT MOM RND SLD LUG - KB25MKG01
Order 'switch pb dpdt mom rnd sld lug - KB25MKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25MKG01-ND.
SWITCH PB DPDT MOM RND AMB 24V - LB25CKG01-5D24-JD
Order 'switch pb dpdt mom rnd amb 24v - LB25CKG01-5D24-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB25CKG01-5D24-JD-ND.
SWITCH PB DPDT MOM RND GOLD SLD - LB25CKG01-B
Order 'switch pb dpdt mom rnd gold sld - LB25CKG01-B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB25CKG01-B-ND.
Options for DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W03
Send this link via E-Mail
Help With This Screen
