SW PB ILLUM DPDT MOM BLU SLD LUG - DLB2141W01-N3G
DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3G
| Digi-Key Part Number | DLB2141W01-N3G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DLB2141W01-N3G | |||
| Description | SW PB ILLUM DPDT MOM BLU SLD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3G
| Technical/Catalog Information | DLB2141W01-N3G |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | Neon, Blue |
| Illumination Voltage (Nominal) | 110 VAC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DLB2141W01 N3G DLB2141W01N3G |
DLB2141W01-N3G Specification Sheet
SW PB ILLUM DPDT MOM BLU SLD LUG - DLB2141W01-N3G (DLB2141W01-N3G-ND)
Related parts DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3GSW PB ILLUM DPDT MOM BLU SLD LUG - DLB2141W01-N3G
Order 'sw pb illum dpdt mom blu sld lug - DLB2141W01-N3G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-N3G-ND.
SW PB ILLUM DPDT MOM RED SLD LUG - DLB2141W01-N3C
Order 'sw pb illum dpdt mom red sld lug - DLB2141W01-N3C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-N3C-ND.
SW PB ILLUM DPDT MOM GRN SLD LUG - DLB2141A01-D7F-R
Order 'sw pb illum dpdt mom grn sld lug - DLB2141A01-D7F-R' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141A01-D7F-R-ND.
SW PB ILLUM DPDT MOM BLUE SLD - DLB2141W01-L3G
Order 'sw pb illum dpdt mom blue sld - DLB2141W01-L3G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-L3G-ND.
SW PB ILLUM DPDT RED LED SLD LUG - DLB2145W01-D7C
Order 'sw pb illum dpdt red led sld lug - DLB2145W01-D7C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-D7C-ND.
SW PB ILLUM DPDT RED LED SLD LUG - DLB2145W01-D7C-R
Order 'sw pb illum dpdt red led sld lug - DLB2145W01-D7C-R' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-D7C-R-ND.
SW PB ILLUM DPDT WHT CAP SLD LUG - DLB2145W01-G2B
Order 'sw pb illum dpdt wht cap sld lug - DLB2145W01-G2B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-G2B-ND.
SW PB ILLUM DPDT WHT CAP SLD LUG - DLB2145W01-N3B
Order 'sw pb illum dpdt wht cap sld lug - DLB2145W01-N3B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-N3B-ND.
SW PB ILLUM DPDT MOM SQ RED SLD - DLB2141W01-L1C
Order 'sw pb illum dpdt mom sq red sld - DLB2141W01-L1C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-L1C-ND.
SW PB ILLUM DPDT MOM RND BLU SLD - KB25CKW01-6G-JB
Order 'sw pb illum dpdt mom rnd blu sld - KB25CKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-6G-JB-ND.
SW PB ILLUM DPDT MOM RND GRN SLD - KB25CKG01-5F-JB
Order 'sw pb illum dpdt mom rnd grn sld - KB25CKG01-5F-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKG01-5F-JB-ND.
SW PB ILLUM DPDT MOM RND GRN SLD - KB25CKG01-5F-JB-RO
Order 'sw pb illum dpdt mom rnd grn sld - KB25CKG01-5F-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKG01-5F-JB-RO-ND.
SW PB ILLUM DPDT MOM RND WHT SLD - KB25CKW01-12-BB
Order 'sw pb illum dpdt mom rnd wht sld - KB25CKW01-12-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-12-BB-ND.
SW PB ILLUM DPDT MOM RND WHT SLD - KB25CKW01-12-BB-RO
Order 'sw pb illum dpdt mom rnd wht sld - KB25CKW01-12-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-12-BB-RO-ND.
SW PB ILLUM DPDT MOM RND RED SLD - KB25CKW01-12-CC
Order 'sw pb illum dpdt mom rnd red sld - KB25CKW01-12-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-12-CC-ND.
Options for DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3G
Send this link via E-Mail
Help With This Screen
