DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3C
SW PB ILLUM DPDT MOM RED SLD LUG - DLB2141W01-N3C - Switches
| Digi-Key Part Number | DLB2141W01-N3C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DLB2141W01-N3C | |||
| Description | SW PB ILLUM DPDT MOM RED SLD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3C
| Technical/Catalog Information | DLB2141W01-N3C |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | Neon, Red |
| Illumination Voltage (Nominal) | 110 VAC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DLB2141W01 N3C DLB2141W01N3C |
DLB2141W01-N3C Specification Sheet
SW PB ILLUM DPDT MOM RED SLD LUG - DLB2141W01-N3C (DLB2141W01-N3C-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3CDPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3C
Order 'sw pb illum dpdt mom red sld lug - DLB2141W01-N3C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-N3C-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3G
Order 'sw pb illum dpdt mom blu sld lug - DLB2141W01-N3G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-N3G-ND.
DPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc DLB2141A01-D7F-R
Order 'sw pb illum dpdt mom grn sld lug - DLB2141A01-D7F-R' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141A01-D7F-R-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-L3G
Order 'sw pb illum dpdt mom blue sld - DLB2141W01-L3G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-L3G-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25CKW01-5C-JC-RO
Order 'switch pb illum dpdt mom red sld - KB25CKW01-5C-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2002-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25RKW01-5C-JC-RO
Order 'switch pb illum dpdt mom red sld - KB25RKW01-5C-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2005-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25SKW01-5C-JC-RO
Order 'switch pb illum dpdt mom red sld - KB25SKW01-5C-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2008-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB25CKW01-5C-JC-RO
Order 'switch pb illum dpdt mom red sld - LB25CKW01-5C-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2038-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB25RKW01-5C-JC-RO
Order 'switch pb illum dpdt mom red sld - LB25RKW01-5C-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2041-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB25SKW01-5C-JC-RO
Order 'switch pb illum dpdt mom red sld - LB25SKW01-5C-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2044-ND.
DPDT Pushbutton Switch On-On 5A @ 125VAC NKK Switches of America Inc DLB2145W01-G2B
Order 'sw pb illum dpdt wht cap sld lug - DLB2145W01-G2B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-G2B-ND.
DPDT Pushbutton Switch On-On 5A @ 125VAC NKK Switches of America Inc DLB2145W01-N3B
Order 'sw pb illum dpdt wht cap sld lug - DLB2145W01-N3B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-N3B-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-L1C
Order 'sw pb illum dpdt mom sq red sld - DLB2141W01-L1C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-L1C-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25CKW01-12-CC
Order 'sw pb illum dpdt mom rnd red sld - KB25CKW01-12-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-12-CC-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25CKW01-12-CC-RO
Order 'sw pb illum dpdt mom rnd red sld - KB25CKW01-12-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-12-CC-RO-ND.
Options for DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-N3C
Send this link via E-Mail
Help With This Screen
