RACK DOUBLE 84"X20.25"X30" BLK - DR-8093 - Boxes, Enclosures, Racks
Metal - Aluminum Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Double Rack DR-8093
| Digi-Key Part Number | DR-8093-ND |
1 |
574.55000 |
Extended Price
574.55 |
| Manufacturer Part Number | DR-8093 | |||
| Description | RACK DOUBLE 84"X20.25"X30" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DR-8093 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Mounting Brackets |
| Material | Metal - Aluminum |
| Dimensions - Panel | 24.000" L x 17.750" W x 77.000" H (609.60mm x 450.85mm x 1955.80mm) |
| Dimensions - Overall | 30.000" L x 20.250" W x 84.125" H (762.00mm x 514.35mm x 2136.78mm) |
| Weight | - |
| Type | Double Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | - |
| Style | Open Rack, Double Frame |
| Ventilation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DR 8093 DR8093 |
DR-8093 Specification Sheet
RACK DOUBLE 84"X20.25"X30" BLK - DR-8093 (DR-8093-ND) - Boxes, Enclosures, Racks
Related parts Metal - Aluminum Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Double Rack DR-8093RACK DOUBLE 84"X20.25"X30" BLK - DR-8093
Order 'rack double 84"x20.25"x30" blk - DR-8093' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number DR-8093-ND.
RACK DOUBLE 84"X20.25"X24" BLK - DR-8092
Order 'rack double 84"x20.25"x24" blk - DR-8092' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number DR-8092-ND.
RACK DOUBLE 84"X20.25"X36" BLK - DR-8094
Order 'rack double 84"x20.25"x36" blk - DR-8094' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number DR-8094-ND.
RACK SWING FRAME 24"X21.25" BLK - SF-2184
Order 'rack swing frame 24"x21.25" blk - SF-2184' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1298-ND.
RACK SWING FRAME 38"X21.25" BLK - SF-2194
Order 'rack swing frame 38"x21.25" blk - SF-2194' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1299-ND.
RACK SMALL MT CHASSIS SMOOTH BLK - CH-14404
Order 'rack small mt chassis smooth blk - CH-14404' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CH-14404-ND.
RACK TABLE TOP PANL SPACE 21"BLK - RR-1248-BT
Order 'rack table top panl space 21"blk - RR-1248-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1270-ND.
RACK TABLE TOP PANL SPACE 28"BLK - RR-1249-BT
Order 'rack table top panl space 28"blk - RR-1249-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1272-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.
RACK OPEN RELAY 61.25" X 19" BLK - RR-1367-BT
Order 'rack open relay 61.25" x 19" blk - RR-1367-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-BT-ND.
SHELF OPEN RACK MONITOR 19" BLK - SA-1796-BT
Order 'shelf open rack monitor 19" blk - SA-1796-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1796-BT-ND.
SHELF OPEN RACK MONITOR 23" BLK - SA-1798-BT
Order 'shelf open rack monitor 23" blk - SA-1798-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1798-BT-ND.
Options for Metal - Aluminum Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Double Rack DR-8093
Send this link via E-Mail
Help With This Screen
