SWITCH PB MICRO-MINI OFF/MOM.4VA - 8631ZQD2 - Switches
| Digi-Key Part Number | CKN4038-ND |
1 25 100 250 500 1000 |
5.73000 4.58160 3.62710 2.86352 2.67260 2.48170 |
Extended Price
5.73 114.54 362.71 715.88 1336.30 2481.70 |
| Manufacturer Part Number | 8631ZQD2 | |||
| Description | SWITCH PB MICRO-MINI OFF/MOM.4VA | |||
| Quantity Available | 3812 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8631ZQD2 |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.5A @ 120VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8631ZQD2 8631ZQD2 CKN4038 ND CKN4038ND CKN4038 |
8631ZQD2 Specification Sheet
SWITCH PB MICRO-MINI OFF/MOM.4VA - 8631ZQD2 (CKN4038-ND) - Switches
Related parts Switches :SWITCH PB MICRO-MINI OFF/MOM.4VA - 8631ZQD2
Order 'switch pb micro-mini off/mom.4va - 8631ZQD2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4038-ND.
SWITCH PB MICRO-MINI OFF/MOM.4VA - 8631ZBD2
Order 'switch pb micro-mini off/mom.4va - 8631ZBD2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4039-ND.
SWITCH PB MICRO-MINI OFF/MOM.4VA - 8631CBD2
Order 'switch pb micro-mini off/mom.4va - 8631CBD2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4040-ND.
SWITCH PB SUB-MINI W/LUGS - 8531SZBE2
Order 'switch pb sub-mini w/lugs - 8531SZBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8531SZBE2-ND.
SWITCH PB SUB-MINI MOM BLK - 8551SZQE2
Order 'switch pb sub-mini mom blk - 8551SZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8551SZQE2-ND.
SWITCH PB SUB-MINI SPST PC MNT - 8531SCQE2
Order 'switch pb sub-mini spst pc mnt - 8531SCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4019-ND.
SWITCH PB SUB-MINI SPST SOLDER - 8531MZQE2
Order 'switch pb sub-mini spst solder - 8531MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4020-ND.
SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2
Order 'switch pb sub-mini spst solder - 8532MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4021-ND.
SWITCH PB SUB-MINI OFF/MOM - 8531MCQE2
Order 'switch pb sub-mini off/mom - 8531MCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4036-ND.
SWITCH PB DPDT MINI RTANG ALTACT - PBH2UEENAGX
Order 'switch pb dpdt mini rtang altact - PBH2UEENAGX' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2655-ND.
SWITCH PB ULTRA MINI .4VA - GP12MABE
Order 'switch pb ultra mini .4va - GP12MABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number GP12MABE-ND.
SWITCH PB SUB-MINI - 8432AB
Order 'switch pb sub-mini - 8432AB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 8432AB-ND.
SWITCH PB SUB-MINI - 8432AB6X923
Order 'switch pb sub-mini - 8432AB6X923' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 8432AB6X923-ND.
SWITCH PB SUB-MINI - 8432WCDB
Order 'switch pb sub-mini - 8432WCDB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 8432WCDB-ND.
SWITCH PB SUB-MINI - 8432WCDKB
Order 'switch pb sub-mini - 8432WCDKB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 8432WCDKB-ND.
Send this link via E-Mail
Help With This Screen
