SWITCH PB SUBMINI ON/MOM PC MNT - 8533MCQE2 - Switches
| Digi-Key Part Number | CKN4037-ND |
1 25 100 250 500 1000 |
5.42000 4.33200 3.42950 2.70752 2.52700 2.34650 |
Extended Price
5.42 108.30 342.95 676.88 1263.50 2346.50 |
| Manufacturer Part Number | 8533MCQE2 | |||
| Description | SWITCH PB SUBMINI ON/MOM PC MNT | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8533MCQE2 |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 1A @ 120VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8533MCQE2 8533MCQE2 CKN4037 ND CKN4037ND CKN4037 |
8533MCQE2 Specification Sheet
SWITCH PB SUBMINI ON/MOM PC MNT - 8533MCQE2 (CKN4037-ND) - Switches
Related parts Switches :SWITCH PB SUBMINI ON/MOM PC MNT - 8533MCQE2
Order 'switch pb submini on/mom pc mnt - 8533MCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4037-ND.
SWITCH PB SP .4VA MOM PC MNT - PS71-111B
Order 'switch pb sp .4va mom pc mnt - PS71-111B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS71-111B-ND.
SWITCH PB DP 1A MOM PC MNT - PS72-200G
Order 'switch pb dp 1a mom pc mnt - PS72-200G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS72-200G-ND.
SWITCH PB SP 5A MOM PC MNT - PS82-100G
Order 'switch pb sp 5a mom pc mnt - PS82-100G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS82-100G-ND.
SWITCH PB DP 1A MOM PC MNT - PS82-200G
Order 'switch pb dp 1a mom pc mnt - PS82-200G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS82-200G-ND.
SWITCH PB SP 5A MOM PC MNT - PS83-121G
Order 'switch pb sp 5a mom pc mnt - PS83-121G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS83-121G-ND.
SWITCH PB SUB-MINI SPST PC MNT - 8531SCQE2
Order 'switch pb sub-mini spst pc mnt - 8531SCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4019-ND.
SWITCH PB SPST VERT 3A PC MNT - 800SP9B5M2QEH
Order 'switch pb spst vert 3a pc mnt - 800SP9B5M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2613-ND.
SWITCH PB SPDT .4VA VERT PC MNT - MB2011SS1G45-RO
Order 'switch pb spdt .4va vert pc mnt - MB2011SS1G45-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SS1G45-RO-ND.
SWITCH PB SPST-NO MOM PC - TL2203OAF180Q
Order 'switch pb spst-no mom pc - TL2203OAF180Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL2203OAF180Q-ND.
SWITCH PB SPST-NO MOM PC - TL2203OAF250Q
Order 'switch pb spst-no mom pc - TL2203OAF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL2203OAF250Q-ND.
SWITCH PB SP .4VA MOM PC MOUNT - PS7-100B
Order 'switch pb sp .4va mom pc mount - PS7-100B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS7-100B-ND.
SWITCH PB DPST MOM PC MNT .4VA - EP21SD1CBE
Order 'switch pb dpst mom pc mnt .4va - EP21SD1CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4044-ND.
SWITCH PB NON-ILL MOM RA PC MNT - ELUMOATHQC02
Order 'switch pb non-ill mom ra pc mnt - ELUMOATHQC02' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9027-ND.
SWITCH PB ILL RED MOM RA PC MNT - ELUMOATHQ3C12
Order 'switch pb ill red mom ra pc mnt - ELUMOATHQ3C12' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9028-ND.
Send this link via E-Mail
Help With This Screen
