SWITCH PB SUB-MINI OFF/MOM - 8531MCQE2 - Switches
| Digi-Key Part Number | CKN4036-ND |
1 25 100 250 500 1000 |
4.85000 3.88320 3.07420 2.42700 2.26520 2.10340 |
Extended Price
4.85 97.08 307.42 606.75 1132.60 2103.40 |
| Manufacturer Part Number | 8531MCQE2 | |||
| Description | SWITCH PB SUB-MINI OFF/MOM | |||
| Quantity Available | 889 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8531MCQE2 |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 1A @ 120VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8531MCQE2 8531MCQE2 CKN4036 ND CKN4036ND CKN4036 |
8531MCQE2 Specification Sheet
SWITCH PB SUB-MINI OFF/MOM - 8531MCQE2 (CKN4036-ND) - Switches
Related parts Switches :SWITCH PB SUB-MINI OFF/MOM - 8531MCQE2
Order 'switch pb sub-mini off/mom - 8531MCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4036-ND.
SWITCH PB SUB-MINI SPST MOM T/H - 8533TCQE2
Order 'switch pb sub-mini spst mom t/h - 8533TCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10191-ND.
SWITCH PB SUB-MINI SPST MOM SLD - 8533TZQE2
Order 'switch pb sub-mini spst mom sld - 8533TZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10192-ND.
SWITCH PB SUB-MINI MOM BLK - 8551SZQE2
Order 'switch pb sub-mini mom blk - 8551SZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8551SZQE2-ND.
SWITCH PB SUB-MINI W/LUGS - 8531SZBE2
Order 'switch pb sub-mini w/lugs - 8531SZBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8531SZBE2-ND.
SWITCH PB SUB-MINI SPST PC MNT - 8531SCQE2
Order 'switch pb sub-mini spst pc mnt - 8531SCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4019-ND.
SWITCH PB SUB-MINI SPST SOLDER - 8531MZQE2
Order 'switch pb sub-mini spst solder - 8531MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4020-ND.
SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2
Order 'switch pb sub-mini spst solder - 8532MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4021-ND.
SWITCH PB SUB-MINI SEALED - TP32MW03000
Order 'switch pb sub-mini sealed - TP32MW03000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32MW03000-ND.
SWITCH PB SUB-MINI SEALED - TP32MW08000
Order 'switch pb sub-mini sealed - TP32MW08000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32MW08000-ND.
SWITCH PB SUB-MINI SEALED - TP32P003000
Order 'switch pb sub-mini sealed - TP32P003000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32P003000-ND.
SWITCH PB SUB-MINI SEALED - TP32P008000
Order 'switch pb sub-mini sealed - TP32P008000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32P008000-ND.
SWITCH PB SUB-MINI SEALED - TP32P00850042
Order 'switch pb sub-mini sealed - TP32P00850042' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32P00850042-ND.
SWITCH PB SUB-MINI SEALED - TP32W003000
Order 'switch pb sub-mini sealed - TP32W003000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W003000-ND.
SWITCH PB SUB-MINI SEALED - TP32W003050
Order 'switch pb sub-mini sealed - TP32W003050' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP32W003050-ND.
Send this link via E-Mail
Help With This Screen
