DPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8225SHZBE
SWITCH PB DPDT MOM S-LUG .4VA - 8225SHZBE - Switches
| Digi-Key Part Number | CKN4024-ND |
1 25 100 250 500 1000 |
9.02000 7.21920 5.71520 4.51200 4.21120 3.91040 |
Extended Price
9.02 180.48 571.52 1128.00 2105.60 3910.40 |
| Manufacturer Part Number | 8225SHZBE | |||
| Description | SWITCH PB DPDT MOM S-LUG .4VA | |||
| Quantity Available | 334 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8225SHZBE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | DPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8225SHZBE 8225SHZBE CKN4024 ND CKN4024ND CKN4024 |
SWITCH PB DPDT MOM S-LUG .4VA - 8225SHZBE (CKN4024-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8225SHZBEDPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8225SHZBE
Order 'switch pb dpdt mom s-lug .4va - 8225SHZBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4024-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01
Order 'switch pb dpdt mom sld lug - DLB2141W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC NKK Switches of America Inc DLB2141W01-RO
Order 'switch pb dpdt mom sld lug - DLB2141W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2141W01-RO-ND.
DPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components U821SHZGE
Order 'switch pb dpdt mom solder lug ul - U821SHZGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1644-ND.
DPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components 8221SHZGE
Order 'switch pb dpdt mom s-lug - 8221SHZGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4023-ND.
DPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components 8221J81ZGE22
Order 'switch pb dpdt mom cap lug - 8221J81ZGE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4027-ND.
DPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8225J81ZBE22
Order 'switch pb dpdt mom w/cap .4va - 8225J81ZBE22' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4028-ND.
DPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components 8221J81ZGE32
Order 'switch pb dpdt mom cap lug - 8221J81ZGE32' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9813-ND.
DPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc MB2461E1G01-RO
Order 'switch pb dpdt mom .4va sldr lug - MB2461E1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2153-ND.
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2461E1W01-RO
Order 'switch pb dpdt mom 3a solder lug - MB2461E1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2152-ND.
DPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc KB25MKG01
Order 'switch pb dpdt mom rnd sld lug - KB25MKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25MKG01-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25CKW01-CC
Order 'switch pb dpdt mom rnd red sld - KB25CKW01-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-CC-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25CKW01-FF
Order 'switch pb dpdt mom rnd grn sld - KB25CKW01-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-FF-ND.
DPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB25MKW01-FF
Order 'switch pb dpdt mom rnd grn sld - KB25MKW01-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25MKW01-FF-ND.
DPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc KB25SKG01-FF
Order 'switch pb dpdt mom rect gn sld - KB25SKG01-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25SKG01-FF-ND.
Options for DPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8225SHZBE
Send this link via E-Mail
Help With This Screen
