SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 - Switches
| Digi-Key Part Number | CKN4021-ND |
1 25 100 250 500 1000 |
4.70000 3.75840 2.97540 2.34900 2.19240 2.03580 |
Extended Price
4.70 93.96 297.54 587.25 1096.20 2035.80 |
| Manufacturer Part Number | 8532MZQE2 | |||
| Description | SWITCH PB SUB-MINI SPST SOLDER | |||
| Quantity Available | 3693 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8532MZQE2 |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 1A @ 120VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8532MZQE2 8532MZQE2 CKN4021 ND CKN4021ND CKN4021 |
8532MZQE2 Specification Sheet
SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 (CKN4021-ND) - Switches
Related parts Switches :SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2
Order 'switch pb sub-mini spst solder - 8532MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4021-ND.
SWITCH PB SUB-MINI SPST SOLDER - 8531MZQE2
Order 'switch pb sub-mini spst solder - 8531MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4020-ND.
SWITCH PB SUB-MINI SPST MOM SLD - 8533TZQE2
Order 'switch pb sub-mini spst mom sld - 8533TZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10192-ND.
SWITCH PB SUB-MINI SPST 3A SLD - 8552MZQE2
Order 'switch pb sub-mini spst 3a sld - 8552MZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10193-ND.
SWITCH PB SUB-MINI SPST PC MNT - 8531SCQE2
Order 'switch pb sub-mini spst pc mnt - 8531SCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4019-ND.
SWITCH PB SUB-MINI SPST MOM T/H - 8533TCQE2
Order 'switch pb sub-mini spst mom t/h - 8533TCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10191-ND.
SWITCH PB SUB-MINI W/LUGS - 8531SZBE2
Order 'switch pb sub-mini w/lugs - 8531SZBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8531SZBE2-ND.
SWITCH PB SUB-MINI MOM BLK - 8551SZQE2
Order 'switch pb sub-mini mom blk - 8551SZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8551SZQE2-ND.
SWITCH PB SUB-MINI OFF/MOM - 8531MCQE2
Order 'switch pb sub-mini off/mom - 8531MCQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4036-ND.
SWITCH PB SUB-MINI SEALED - TP33MW03000
Order 'switch pb sub-mini sealed - TP33MW03000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP33MW03000-ND.
SWITCH PB SUB-MINI SEALED - TP33P003000
Order 'switch pb sub-mini sealed - TP33P003000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP33P003000-ND.
SWITCH PB SUB-MINI SEALED - TP33P003500
Order 'switch pb sub-mini sealed - TP33P003500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP33P003500-ND.
SWITCH PB SUB-MINI SEALED - TP33P008000
Order 'switch pb sub-mini sealed - TP33P008000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP33P008000-ND.
SWITCH PB SUB-MINI SEALED - TP33P008500
Order 'switch pb sub-mini sealed - TP33P008500' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP33P008500-ND.
SWITCH PB SUB-MINI SEALED - TP33P018000
Order 'switch pb sub-mini sealed - TP33P018000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number TP33P018000-ND.
Send this link via E-Mail
Help With This Screen
