SWITCH PB TINY SPST PC MNT - EP11SD1CBE - Switches, Encoders
| Digi-Key Part Number | CKN4006-ND |
1 25 100 250 500 1000 |
4.87000 3.89520 3.08370 2.43452 2.27220 2.10990 |
Extended Price
4.87 97.38 308.37 608.63 1136.10 2109.90 |
| Manufacturer Part Number | EP11SD1CBE | |||
| Description | SWITCH PB TINY SPST PC MNT | |||
| Quantity Available | 1696 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EP11SD1CBE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Plunger |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Actuator Diameter | 2.540 mm [Typ] |
| Actuator Length | 5.334 mm [Typ] |
| Bushing Length | 4.572 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| A | 0.100 in [Nom] |
| B | 0.210 in [Nom] |
| C | 0.180 in [Nom] |
| D | 0.350 in [Nom] |
| L | 0.320 in [Nom] |
| W | 0.200 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EP11SD1CBE EP11SD1CBE CKN4006 ND CKN4006ND CKN4006 |
EP11SD1CBE Specification Sheet
SWITCH PB TINY SPST PC MNT - EP11SD1CBE (CKN4006-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH PB TINY SPST PC MNT - EP11SD1CBE
Order 'switch pb tiny spst pc mnt - EP11SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4006-ND.
SWITCH PB DPST MOM PC MNT .4VA - EP21SD1CBE
Order 'switch pb dpst mom pc mnt .4va - EP21SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4044-ND.
SWITCH PB MOM WHT PC MNT .4VA - KS11R21CBD
Order 'switch pb mom wht pc mnt .4va - KS11R21CBD' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4077-ND.
SWITCH PB MOM WHT PC MNT .025A - KS11R21CQD
Order 'switch pb mom wht pc mnt .025a - KS11R21CQD' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4078-ND.
SWITCH PB MOM BLK PC MNT .4VA - KS11R22CBD
Order 'switch pb mom blk pc mnt .4va - KS11R22CBD' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4079-ND.
SWITCH PB MOM BLK PC MNT .025A - KS11R22CQD
Order 'switch pb mom blk pc mnt .025a - KS11R22CQD' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4080-ND.
SWITCH PB MOM RED PC MNT .4VA - KS11R23CBD
Order 'switch pb mom red pc mnt .4va - KS11R23CBD' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4081-ND.
SWITCH PB MOM RED PC MNT .025A - KS11R23CQD
Order 'switch pb mom red pc mnt .025a - KS11R23CQD' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4082-ND.
SWITCH TOGGLE TINY SPDT PC MNT - ET01SD1CBE
Order 'switch toggle tiny spdt pc mnt - ET01SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1071-ND.
SWITCH TOGGLE TINY DPDT PC MNT - E203SD1CBE
Order 'switch toggle tiny dpdt pc mnt - E203SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number E203SD1CBE-ND.
SWITCH PB SPST PC MNT .4VA - TP11SH9CBE
Order 'switch pb spst pc mnt .4va - TP11SH9CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4000-ND.
SWITCH PB SUB-MINI SPST PC MNT - 8531SCQE2
Order 'switch pb sub-mini spst pc mnt - 8531SCQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN4019-ND.
SWITCH TACT SPST PC MNT - 3.14100.0010000
Order 'switch tact spst pc mnt - 3.14100.0010000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 3.14100.0010000-ND.
SWITCH TACT SPST PC MNT - 3.14100.0060000
Order 'switch tact spst pc mnt - 3.14100.0060000' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 3.14100.0060000-ND.
SWITCH PB SPDT GRAY PC MNT - 320.01U11
Order 'switch pb spdt gray pc mnt - 320.01U11' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.01U1-1-ND.
Send this link via E-Mail
Help With This Screen