SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12SH8AVBE
SWITCH PB SPDT VERT R/A PCB - TP12SH8AVBE
| Digi-Key Part Number | CKN4005-ND |
1 25 100 250 500 1000 |
6.71000 5.36880 4.25030 3.35552 3.13180 2.90810 |
Extended Price
6.71 134.22 425.03 838.88 1565.90 2908.10 |
| Manufacturer Part Number | TP12SH8AVBE | |||
| Description | SWITCH PB SPDT VERT R/A PCB | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP12SH8AVBE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP12SH8AVBE TP12SH8AVBE CKN4005 ND CKN4005ND CKN4005 |
TP12SH8AVBE Specification Sheet
SWITCH PB SPDT VERT R/A PCB - TP12SH8AVBE (CKN4005-ND)
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12SH8AVBESPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12SH8AVBE
Order 'switch pb spdt vert r/a pcb - TP12SH8AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4005-ND.
SPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components 8121MD9AV2GE
Order 'switch pb spdt vert rt ang pcb - 8121MD9AV2GE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8121MD9AV2GE-ND.
SPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components 8121SD9AV2GE
Order 'switch pb spdt vert rt ang pcb - 8121SD9AV2GE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4015-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8125SD9AV2BE
Order 'switch pb spdt vert rt ang pcb - 8125SD9AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4030-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 20VAC/DC E-Switch 700CSP7B60M7REH
Order 'switch pb spdt vert rt ang pcb - 700CSP7B60M7REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700CSP7B60M7REH-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B10M7QE
Order 'switch pb spdt vert rt ang pcb - 700SP7B10M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M7QE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B10M7RE
Order 'switch pb spdt vert rt ang pcb - 700SP7B10M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M7RE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B10M7REH
Order 'switch pb spdt vert rt ang pcb - 700SP7B10M7REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M7REH-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B11M7QE
Order 'switch pb spdt vert rt ang pcb - 700SP7B11M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M7QE-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B11M7QEH
Order 'switch pb spdt vert rt ang pcb - 700SP7B11M7QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M7QEH-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B11M7RE
Order 'switch pb spdt vert rt ang pcb - 700SP7B11M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M7RE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B11M7REH
Order 'switch pb spdt vert rt ang pcb - 700SP7B11M7REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M7REH-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B20M7QEC1BLK
Order 'switch pb spdt vert rt ang pcb - 700SP7B20M7QEC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M7QEC1BLK-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B20M7RE
Order 'switch pb spdt vert rt ang pcb - 700SP7B20M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M7RE-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B21M7QE
Order 'switch pb spdt vert rt ang pcb - 700SP7B21M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B21M7QE-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12SH8AVBE
Send this link via E-Mail
Help With This Screen
