SPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components TP12SH8AQE
SWITCH PB SPDT RT ANG PCB 1A - TP12SH8AQE - Switches
| Digi-Key Part Number | CKN4004-ND |
1 25 100 250 500 1000 |
6.68000 5.34240 4.22940 3.33900 3.11640 2.89380 |
Extended Price
6.68 133.56 422.94 834.75 1558.20 2893.80 |
| Manufacturer Part Number | TP12SH8AQE | |||
| Description | SWITCH PB SPDT RT ANG PCB 1A | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP12SH8AQE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 120VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP12SH8AQE TP12SH8AQE CKN4004 ND CKN4004ND CKN4004 |
TP12SH8AQE Specification Sheet
SWITCH PB SPDT RT ANG PCB 1A - TP12SH8AQE (CKN4004-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components TP12SH8AQESPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components TP12SH8AQE
Order 'switch pb spdt rt ang pcb 1a - TP12SH8AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4004-ND.
SPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components 8121SD9AGE
Order 'switch pb spdt r/a pcb 1a - 8121SD9AGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4013-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B10M6QE
Order 'switch pb spdt rt ang pcb - 700SP7B10M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6QE-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B10M6QEH
Order 'switch pb spdt rt ang pcb - 700SP7B10M6QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6QEH-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B10M6RE
Order 'switch pb spdt rt ang pcb - 700SP7B10M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6RE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B10M6REH
Order 'switch pb spdt rt ang pcb - 700SP7B10M6REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6REH-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B11M6QE
Order 'switch pb spdt rt ang pcb - 700SP7B11M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M6QE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B11M6RE
Order 'switch pb spdt rt ang pcb - 700SP7B11M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M6RE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B11M6REH
Order 'switch pb spdt rt ang pcb - 700SP7B11M6REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M6REH-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B20M6QEC2BLK
Order 'switch pb spdt rt ang pcb - 700SP7B20M6QEC2BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6QEC2BLK-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B20M6RE
Order 'switch pb spdt rt ang pcb - 700SP7B20M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6RE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B20M6REC1BLK
Order 'switch pb spdt rt ang pcb - 700SP7B20M6REC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6REC1BLK-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 700SP7B20M6REC2BLK
Order 'switch pb spdt rt ang pcb - 700SP7B20M6REC2BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6REC2BLK-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B21M6QE
Order 'switch pb spdt rt ang pcb - 700SP7B21M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B21M6QE-ND.
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 700SP7B21M6QEC1BLK
Order 'switch pb spdt rt ang pcb - 700SP7B21M6QEC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B21M6QEC1BLK-ND.
Options for SPDT Pushbutton Switch On-Mom 1A @ 120VAC C&K Components TP12SH8AQE
Send this link via E-Mail
Help With This Screen
