SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH9ABE
SWITCH PB SPST RT ANG PCB - TP11SH9ABE - Switches
| Digi-Key Part Number | CKN4003-ND |
1 25 100 250 500 1000 |
5.12000 4.09440 3.24140 2.55900 2.38840 2.21780 |
Extended Price
5.12 102.36 324.14 639.75 1194.20 2217.80 |
| Manufacturer Part Number | TP11SH9ABE | |||
| Description | SWITCH PB SPST RT ANG PCB | |||
| Quantity Available | 617 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP11SH9ABE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP11SH9ABE TP11SH9ABE CKN4003 ND CKN4003ND CKN4003 |
TP11SH9ABE Specification Sheet
SWITCH PB SPST RT ANG PCB - TP11SH9ABE (CKN4003-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH9ABESPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH9ABE
Order 'switch pb spst rt ang pcb - TP11SH9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4003-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH8ABE
Order 'switch pb spst rt ang pcb - TP11SH8ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4002-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 50gf E-Switch (VA) 900AGQ
Order 'switch detect pb spst rt ang .1a - 900AGQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2622CT-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 50gf E-Switch (VA) 900AGQ
Order 'switch detect pb spst rt ang .1a - 900AGQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2622DKR-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 50gf E-Switch 900AGQ
Order 'switch detect pb spst rt ang .1a - 900AGQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2622TR-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 50gf E-Switch (VA) 900BGQ
Order 'switch detect pb spst rt ang .1a - 900BGQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2659CT-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 50gf E-Switch 900BGQ
Order 'switch detect pb spst rt ang .1a - 900BGQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2659TR-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 50gf E-Switch (VA) 900BGQ
Order 'switch detect pb spst rt ang .1a - 900BGQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2659DKR-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B6M2RE
Order 'switch pb spst vert .4va pcb - 800SP9B6M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2614-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B8M2QE
Order 'switch pb spst vert 3a pcb - 800SP9B8M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2617-ND.
SPST-NO Pushbutton Switch Off-Mom 1A @ 120VAC E-Switch 800AWSP9M61QE
Order 'switch pb spst r/a pcb - 800AWSP9M61QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800AWSP9M61QE-ND.
SPST-NO Pushbutton Switch Off-Mom 1A @ 120VAC E-Switch 800AWSP9M61RE
Order 'switch pb spst r/a pcb - 800AWSP9M61RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800AWSP9M61RE-ND.
SPST-NO Pushbutton Switch Off-Mom 1A @ 120VAC E-Switch 800AWSP9VS2QE
Order 'switch pb spst vert bracket pcb - 800AWSP9VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800AWSP9VS2QE-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10VS2RE
Order 'switch pb spst .4va bracket pcb - 800SP9B10VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B10VS2RE-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B5VS2QE
Order 'switch pb spst 3a bracket pcb - 800SP9B5VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5VS2QE-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH9ABE
Send this link via E-Mail
Help With This Screen
