SWITCH PB SPST RT ANG PCB - TP11SH8ABE - Switches
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH8ABE
| Digi-Key Part Number | CKN4002-ND |
1 25 100 250 500 1000 |
5.12000 4.09440 3.24140 2.55900 2.38840 2.21780 |
Extended Price
5.12 102.36 324.14 639.75 1194.20 2217.80 |
| Manufacturer Part Number | TP11SH8ABE | |||
| Description | SWITCH PB SPST RT ANG PCB | |||
| Quantity Available | 1411 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP11SH8ABE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP11SH8ABE TP11SH8ABE CKN4002 ND CKN4002ND CKN4002 |
TP11SH8ABE Specification Sheet
SWITCH PB SPST RT ANG PCB - TP11SH8ABE (CKN4002-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH8ABESWITCH PB SPST RT ANG PCB - TP11SH8ABE
Order 'switch pb spst rt ang pcb - TP11SH8ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4002-ND.
SWITCH PB SPST RT ANG PCB - TP11SH9ABE
Order 'switch pb spst rt ang pcb - TP11SH9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4003-ND.
SWITCH PB SPDT RT ANG PCB 1A - TP12SH8AQE
Order 'switch pb spdt rt ang pcb 1a - TP12SH8AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4004-ND.
SWITCH TOGGLE SPDT RT ANG PCB - 7103MD9ABE
Order 'switch toggle spdt rt ang pcb - 7103MD9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1050-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B10M6QE
Order 'switch pb spdt rt ang pcb - 700SP7B10M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6QE-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B10M6QEH
Order 'switch pb spdt rt ang pcb - 700SP7B10M6QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6QEH-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B10M6RE
Order 'switch pb spdt rt ang pcb - 700SP7B10M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6RE-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B10M6REH
Order 'switch pb spdt rt ang pcb - 700SP7B10M6REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M6REH-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B11M6QE
Order 'switch pb spdt rt ang pcb - 700SP7B11M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M6QE-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B11M6RE
Order 'switch pb spdt rt ang pcb - 700SP7B11M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M6RE-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B11M6REH
Order 'switch pb spdt rt ang pcb - 700SP7B11M6REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B11M6REH-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B20M6QEC2BLK
Order 'switch pb spdt rt ang pcb - 700SP7B20M6QEC2BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6QEC2BLK-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B20M6RE
Order 'switch pb spdt rt ang pcb - 700SP7B20M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6RE-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B20M6REC1BLK
Order 'switch pb spdt rt ang pcb - 700SP7B20M6REC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6REC1BLK-ND.
SWITCH PB SPDT RT ANG PCB - 700SP7B20M6REC2BLK
Order 'switch pb spdt rt ang pcb - 700SP7B20M6REC2BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B20M6REC2BLK-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SH8ABE
Send this link via E-Mail
Help With This Screen
