DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP21SH9ABE
SWITCH PB DPST MOM RA PCB - TP21SH9ABE - Switches
| Digi-Key Part Number | CKN1741-ND |
1 25 100 250 500 1000 |
10.61000 8.48880 6.72030 5.30552 4.95180 4.59810 |
Extended Price
10.61 212.22 672.03 1326.38 2475.90 4598.10 |
| Manufacturer Part Number | TP21SH9ABE | |||
| Description | SWITCH PB DPST MOM RA PCB | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP21SH9ABE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP21SH9ABE TP21SH9ABE CKN1741 ND CKN1741ND CKN1741 |
TP21SH9ABE Specification Sheet
SWITCH PB DPST MOM RA PCB - TP21SH9ABE (CKN1741-ND) - Switches
Related parts DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP21SH9ABEDPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP21SH9ABE
Order 'switch pb dpst mom ra pcb - TP21SH9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1741-ND.
DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components EP21SD1CBE
Order 'switch pb dpst mom pc mnt .4va - EP21SD1CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4044-ND.
DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components EP21SD1ABE
Order 'switch pb dpst mom r/a - EP21SD1ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4045-ND.
DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components EP21SD1AVBE
Order 'switch pb dpst mom r/a sld .4va - EP21SD1AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4046-ND.
DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP21MS9ABE
Order 'switch pb dpst r/a pcb .4va - TP21MS9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TP21MS9ABE-ND.
DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP21SH8ABE
Order 'switch pb dpst r/a pcb .4va - TP21SH8ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TP21SH8ABE-ND.
DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components EP21SD1V3BE
Order 'switch pb dpst mom sealed vert - EP21SD1V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9866-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8168SH9ABE2
Order 'switch pb spdt plunger ra pcb - 8168SH9ABE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1650-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components 8168SHABE2
Order 'switch pb spdt plunger ra pcb - 8168SHABE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1653-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components 8532T1CBE2
Order 'switch pb spst mom 1a pcb - 8532T1CBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1666-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components E112SD1ABE
Order 'switch pb spdt sealed ra pcb - E112SD1ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1682-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11MS9CBE
Order 'switch pb spst mom sealed pcb - TP11MS9CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1719-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11SHCBE
Order 'switch pb spst mom sealed pcb - TP11SHCBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1728-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components 8532TCBE2
Order 'switch pb spst mom 0.4va pcb - 8532TCBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9819-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11LTCBE
Order 'switch pb spst mom sealed pcb - TP11LTCBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9922-ND.
Options for DPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP21SH9ABE
Send this link via E-Mail
Help With This Screen
