SWITCH PB SPDT ON-MOM PCB - TP12SH9CBE - Switches
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12SH9CBE
| Digi-Key Part Number | CKN1738-ND |
1 25 100 250 500 1000 |
6.12000 4.89360 3.87410 3.05852 2.85460 2.65070 |
Extended Price
6.12 122.34 387.41 764.63 1427.30 2650.70 |
| Manufacturer Part Number | TP12SH9CBE | |||
| Description | SWITCH PB SPDT ON-MOM PCB | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP12SH9CBE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP12SH9CBE TP12SH9CBE CKN1738 ND CKN1738ND CKN1738 |
TP12SH9CBE Specification Sheet
SWITCH PB SPDT ON-MOM PCB - TP12SH9CBE (CKN1738-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12SH9CBESWITCH PB SPDT ON-MOM PCB - TP12SH9CBE
Order 'switch pb spdt on-mom pcb - TP12SH9CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1738-ND.
SWITCH PB SPDT ON-MOM PCB - TP12SHCQE
Order 'switch pb spdt on-mom pcb - TP12SHCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1740-ND.
SWITCH PB SPDT ON-MOM PCB - EP12FPD1CBE
Order 'switch pb spdt on-mom pcb - EP12FPD1CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1708-ND.
SWITCH PB SPDT ON-MOM RA PCB - TP12SH9AQE
Order 'switch pb spdt on-mom ra pcb - TP12SH9AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1736-ND.
SWITCH PB SPDT 1A PLUNGER PCB - 8121SDCGE
Order 'switch pb spdt 1a plunger pcb - 8121SDCGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1622-ND.
SWITCH PB SPDT PLUNGER RA PCB - 8168SH9AQE2
Order 'switch pb spdt plunger ra pcb - 8168SH9AQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1651-ND.
SWITCH PB SPDT PLUNGER RA PCB - 8168SHAQE2
Order 'switch pb spdt plunger ra pcb - 8168SHAQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1654-ND.
SWITCH PB SPDT RT ANG PCB 1A - TP12SH8AQE
Order 'switch pb spdt rt ang pcb 1a - TP12SH8AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4004-ND.
SWITCH PB SPDT R/A PCB 1A - 8121SD9AGE
Order 'switch pb spdt r/a pcb 1a - 8121SD9AGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4013-ND.
SWITCH ROCKER SPDT W/FRAME PCB - 7108J11CQE32
Order 'switch rocker spdt w/frame pcb - 7108J11CQE32' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9713-ND.
SWITCH PB SPDT 6A MOM PCB - PB-12300CB
Order 'switch pb spdt 6a mom pcb - PB-12300CB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PB-12300CB-ND.
SWITCH PB SPDT 6A MOM PCB - PB-12300CG
Order 'switch pb spdt 6a mom pcb - PB-12300CG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PB-12300CG-ND.
SWITCH PB SPDT .5VA MOM PCB - PB-12300CQ
Order 'switch pb spdt .5va mom pcb - PB-12300CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PB-12300CQ-ND.
SWITCH PB SPDT .5VA MOM PCB - PB-12322CQ
Order 'switch pb spdt .5va mom pcb - PB-12322CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PB-12322CQ-ND.
SWITCH PB SPDT 6A MOM PCB - PB-12323CB
Order 'switch pb spdt 6a mom pcb - PB-12323CB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PB-12323CB-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12SH9CBE
Send this link via E-Mail
Help With This Screen
