SWITCH PB SPDT ON-MOM RA PCB - TP12LT9ABE - Switches
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12LT9ABE
| Digi-Key Part Number | CKN1731-ND |
1 25 100 250 500 1000 |
7.40000 5.91840 4.68540 3.69900 3.45240 3.20580 |
Extended Price
7.40 147.96 468.54 924.75 1726.20 3205.80 |
| Manufacturer Part Number | TP12LT9ABE | |||
| Description | SWITCH PB SPDT ON-MOM RA PCB | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP12LT9ABE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP12LT9ABE TP12LT9ABE CKN1731 ND CKN1731ND CKN1731 |
TP12LT9ABE Specification Sheet
SWITCH PB SPDT ON-MOM RA PCB - TP12LT9ABE (CKN1731-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12LT9ABESWITCH PB SPDT ON-MOM RA PCB - TP12LT9ABE
Order 'switch pb spdt on-mom ra pcb - TP12LT9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1731-ND.
SWITCH PB SPDT ON-MOM RA PCB - EP12FPD1ABE
Order 'switch pb spdt on-mom ra pcb - EP12FPD1ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1705-ND.
SWITCH PB SPDT ON-MOM RA PCB - EP12SD1AGE
Order 'switch pb spdt on-mom ra pcb - EP12SD1AGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1709-ND.
SWITCH PB SPDT ON-MOM RA PCB - TP12MS9ABE
Order 'switch pb spdt on-mom ra pcb - TP12MS9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1732-ND.
SWITCH PB SPDT ON-MOM RA PCB - TP12SH8ABE
Order 'switch pb spdt on-mom ra pcb - TP12SH8ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1733-ND.
SWITCH PB SPDT ON-MOM RA PCB - TP12SH8AGE
Order 'switch pb spdt on-mom ra pcb - TP12SH8AGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1734-ND.
SWITCH PB SPDT ON-MOM RA PCB - TP12SH9ABE
Order 'switch pb spdt on-mom ra pcb - TP12SH9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1735-ND.
SWITCH PB SPDT ON-MOM RA PCB - EP12FPD1APE
Order 'switch pb spdt on-mom ra pcb - EP12FPD1APE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number EP12FPD1APE-ND.
SWITCH PB SPDT ON-MOM RA PCB - EP12SD1APE
Order 'switch pb spdt on-mom ra pcb - EP12SD1APE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number EP12SD1APE-ND.
SWITCH PB SPDT ON-MOM RA PCB - TP12SH9AQE
Order 'switch pb spdt on-mom ra pcb - TP12SH9AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1736-ND.
SWITCH PB SPDT .4VA VERT RA PCB - 8125SD8AV2BE
Order 'switch pb spdt .4va vert ra pcb - 8125SD8AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1630-ND.
SWITCH PB SPDT PLNGR VERT RA PCB - 8168SH9AV2BE2
Order 'switch pb spdt plngr vert ra pcb - 8168SH9AV2BE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1652-ND.
SWITCH PB SPDT SEAL VERT RA PCB - E112SD1AV2BE
Order 'switch pb spdt seal vert ra pcb - E112SD1AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1683-ND.
SWITCH PB SPDT .4VA SEAL RA PCB - E125SD1ABE
Order 'switch pb spdt .4va seal ra pcb - E125SD1ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1691-ND.
SWITCH PB SPDT .4VA VERT RA PCB - E125SD1AV2BE
Order 'switch pb spdt .4va vert ra pcb - E125SD1AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1692-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC C&K Components TP12LT9ABE
Send this link via E-Mail
Help With This Screen
