SWITCH PB SPST MOM VERT VBRKT - TP11SH9V3BE - Switches
| Digi-Key Part Number | CKN1726-ND |
1 25 100 250 500 1000 |
5.06000 4.04400 3.20150 2.52752 2.35900 2.19050 |
Extended Price
5.06 101.10 320.15 631.88 1179.50 2190.50 |
| Manufacturer Part Number | TP11SH9V3BE | |||
| Description | SWITCH PB SPST MOM VERT VBRKT | |||
| Quantity Available | 261 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP11SH9V3BE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP11SH9V3BE TP11SH9V3BE CKN1726 ND CKN1726ND CKN1726 |
TP11SH9V3BE Specification Sheet
SWITCH PB SPST MOM VERT VBRKT - TP11SH9V3BE (CKN1726-ND) - Switches
Related parts Switches :SWITCH PB SPST MOM VERT VBRKT - TP11SH9V3BE
Order 'switch pb spst mom vert vbrkt - TP11SH9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1726-ND.
SWITCH PB SPST MOM VERT VBRKT - TP11MS9V3BE
Order 'switch pb spst mom vert vbrkt - TP11MS9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1720-ND.
SWITCH PB SPST MOM VERT RA PCB - EP11FPD1AVBE
Order 'switch pb spst mom vert ra pcb - EP11FPD1AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1697-ND.
SWITCH PB SPST MOM VERT RA PC - TP11SH8AVBE
Order 'switch pb spst mom vert ra pc - TP11SH8AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1722-ND.
SWITCH PB SPST MOM VERT RA PC - TP11SH9AVBE
Order 'switch pb spst mom vert ra pc - TP11SH9AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1725-ND.
SWITCH PB SPST MOM VERT RA PCB - EP11SD1AVPE
Order 'switch pb spst mom vert ra pcb - EP11SD1AVPE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9128-ND.
SWITCH PB SPST MOM VERT R/A .4VA - TP11LTAVBE
Order 'switch pb spst mom vert r/a .4va - TP11LTAVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number TP11LTAVBE-ND.
SWITCH PB SPST MOM VERT RT ANGLE - TPB11CGVRA004
Order 'switch pb spst mom vert rt angle - TPB11CGVRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825097-8-ND.
SWITCH PB SPST MOM SEAL W/VBRKT - EP11SD1V3BE
Order 'switch pb spst mom seal w/vbrkt - EP11SD1V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1703-ND.
SWITCH PB SPST MOM SEALED VERT - EP11FPD1V31BE
Order 'switch pb spst mom sealed vert - EP11FPD1V31BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9863-ND.
SWITCH PB SPST MOM BLACK VERT RA - TSPD11CGVRA004
Order 'switch pb spst mom black vert ra - TSPD11CGVRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1571990-3-ND.
SWITCH PB SPST MOM BLACK VERT - TPF13C004
Order 'switch pb spst mom black vert - TPF13C004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825100-2-ND.
SWITCH PB SPST MOM RED VERT - TPF13C204
Order 'switch pb spst mom red vert - TPF13C204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825100-3-ND.
SWITCH PB SPST MOM BLK VERT - TPC13C004
Order 'switch pb spst mom blk vert - TPC13C004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825098-9-ND.
SWITCH PB SPST MOM BLACK VERT - TPF11CGPC004
Order 'switch pb spst mom black vert - TPF11CGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825100-1-ND.
Send this link via E-Mail
Help With This Screen
