SWITCH PB SPST MOM VERT RA PC - TP11SH8AVBE
| Digi-Key Part Number | CKN1722-ND |
1 25 100 250 500 1000 |
5.12000 4.09440 3.24140 2.55900 2.38840 2.21780 |
Extended Price
5.12 102.36 324.14 639.75 1194.20 2217.80 |
| Manufacturer Part Number | TP11SH8AVBE | |||
| Description | SWITCH PB SPST MOM VERT RA PC | |||
| Quantity Available | 1533 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP11SH8AVBE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP11SH8AVBE TP11SH8AVBE CKN1722 ND CKN1722ND CKN1722 |
TP11SH8AVBE Specification Sheet
SWITCH PB SPST MOM VERT RA PC - TP11SH8AVBE (CKN1722-ND)
Related parts :SWITCH PB SPST MOM VERT RA PC - TP11SH8AVBE
Order 'switch pb spst mom vert ra pc - TP11SH8AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1722-ND.
SWITCH PB SPST MOM VERT RA PC - TP11SH9AVBE
Order 'switch pb spst mom vert ra pc - TP11SH9AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1725-ND.
SWITCH PB SPST MOM VERT RA PCB - EP11FPD1AVBE
Order 'switch pb spst mom vert ra pcb - EP11FPD1AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1697-ND.
SWITCH PB SPST MOM VERT RA PCB - EP11SD1AVPE
Order 'switch pb spst mom vert ra pcb - EP11SD1AVPE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9128-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11FPD1ABE
Order 'switch pb spst mom sealed ra pcb - EP11FPD1ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1695-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11SD1AGE
Order 'switch pb spst mom sealed ra pcb - EP11SD1AGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1698-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11SD1AQE
Order 'switch pb spst mom sealed ra pcb - EP11SD1AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1700-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11LT9ABE
Order 'switch pb spst mom sealed ra pcb - TP11LT9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1715-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11MS9ABE
Order 'switch pb spst mom sealed ra pcb - TP11MS9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1718-ND.
SWITCH PB SPST MOM VERT VBRKT - TP11MS9V3BE
Order 'switch pb spst mom vert vbrkt - TP11MS9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1720-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11SH8AQE
Order 'switch pb spst mom sealed ra pcb - TP11SH8AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1721-ND.
SWITCH PB SPST MOM VERT VBRKT - TP11SH9V3BE
Order 'switch pb spst mom vert vbrkt - TP11SH9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1726-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11SHABE
Order 'switch pb spst mom sealed ra pcb - TP11SHABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1727-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11FPD1APE
Order 'switch pb spst mom sealed ra pcb - EP11FPD1APE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9129-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11SD1APE
Order 'switch pb spst mom sealed ra pcb - EP11SD1APE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9134-ND.
Send this link via E-Mail
Help With This Screen
