SWITCH PB SPST MOM SEALED RA PCB - TP11MS9ABE - Switches
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11MS9ABE
| Digi-Key Part Number | CKN1718-ND |
1 25 100 250 500 1000 |
5.40000 4.32000 3.42000 2.70000 2.52000 2.34000 |
Extended Price
5.40 108.00 342.00 675.00 1260.00 2340.00 |
| Manufacturer Part Number | TP11MS9ABE | |||
| Description | SWITCH PB SPST MOM SEALED RA PCB | |||
| Quantity Available | 544 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP11MS9ABE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP11MS9ABE TP11MS9ABE CKN1718 ND CKN1718ND CKN1718 |
TP11MS9ABE Specification Sheet
SWITCH PB SPST MOM SEALED RA PCB - TP11MS9ABE (CKN1718-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11MS9ABESWITCH PB SPST MOM SEALED RA PCB - TP11MS9ABE
Order 'switch pb spst mom sealed ra pcb - TP11MS9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1718-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11FPD1ABE
Order 'switch pb spst mom sealed ra pcb - EP11FPD1ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1695-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11SD1AGE
Order 'switch pb spst mom sealed ra pcb - EP11SD1AGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1698-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11SD1AQE
Order 'switch pb spst mom sealed ra pcb - EP11SD1AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1700-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11LT9ABE
Order 'switch pb spst mom sealed ra pcb - TP11LT9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1715-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11SH8AQE
Order 'switch pb spst mom sealed ra pcb - TP11SH8AQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1721-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11SHABE
Order 'switch pb spst mom sealed ra pcb - TP11SHABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1727-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11FPD1APE
Order 'switch pb spst mom sealed ra pcb - EP11FPD1APE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9129-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11SD1APE
Order 'switch pb spst mom sealed ra pcb - EP11SD1APE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9134-ND.
SWITCH PB SPST MOM SEALED RA PCB - TP11LTAQE
Order 'switch pb spst mom sealed ra pcb - TP11LTAQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9921-ND.
SWITCH PB SPST MOM VERT RA PCB - EP11FPD1AVBE
Order 'switch pb spst mom vert ra pcb - EP11FPD1AVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1697-ND.
SWITCH PB SPST MOM VERT RA PCB - EP11SD1AVPE
Order 'switch pb spst mom vert ra pcb - EP11SD1AVPE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9128-ND.
SWITCH PB SPST MOM NO RA PCB - TPC11CGRA204
Order 'switch pb spst mom no ra pcb - TPC11CGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825098-3-ND.
SWITCH PB SPST MOM .4VA RA PCB - TPD11CGRA0
Order 'switch pb spst mom .4va ra pcb - TPD11CGRA0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1115-ND.
SWITCH PB SPST MOM .4VA RA PCB - TPD11CGRA004
Order 'switch pb spst mom .4va ra pcb - TPD11CGRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1380-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC C&K Components TP11MS9ABE
Send this link via E-Mail
Help With This Screen
