SWITCH PB 4PDT MOM 300GF .2A - PN41LENA02QE - Switches
4PDT Pushbutton Switch On-Mom 0.2A @ 30VDC C&K Components PN41LENA02QE
| Digi-Key Part Number | CKN1194-ND |
1 100 500 1000 |
1.10000 .93150 .81640 .71173 |
Extended Price
1.10 93.15 408.20 711.73 |
| Manufacturer Part Number | PN41LENA02QE | |||
| Description | SWITCH PB 4PDT MOM 300GF .2A | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PN41LENA02QE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | 4PDT |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PN41LENA02QE PN41LENA02QE CKN1194 ND CKN1194ND CKN1194 |
PN41LENA02QE Specification Sheet
SWITCH PB 4PDT MOM 300GF .2A - PN41LENA02QE (CKN1194-ND) - Switches
Related parts 4PDT Pushbutton Switch On-Mom 0.2A @ 30VDC C&K Components PN41LENA02QESWITCH PB 4PDT MOM 300GF .2A - PN41LENA02QE
Order 'switch pb 4pdt mom 300gf .2a - PN41LENA02QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1194-ND.
SWITCH PB DPDT MOM 300GF .2A - PN21LENA03QE
Order 'switch pb dpdt mom 300gf .2a - PN21LENA03QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1192-ND.
SWITCH PB 4PDT MOM TWIN 2A BLACK - PL212205
Order 'switch pb 4pdt mom twin 2a black - PL212205' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PL212205-ND.
SWITCH PB 4PDT MOM .1A PC MNT - TL4201OAYA
Order 'switch pb 4pdt mom .1a pc mnt - TL4201OAYA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1873-ND.
SWITCH PB 4PDT MOM SILVER - 51400
Order 'switch pb 4pdt mom silver - 51400' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1228-ND.
SWITCH PB 4PDT MOM SILVER - F4UOA TB
Order 'switch pb 4pdt mom silver - F4UOA TB' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10026-ND.
SWITCH PB 4PDT MOM SILVER - ZF12 FG BK 4U OA
Order 'switch pb 4pdt mom silver - ZF12 FG BK 4U OA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10071-ND.
SWITCH PB SPDT MOM 230GF .2A - PN11SHNA03QE
Order 'switch pb spdt mom 230gf .2a - PN11SHNA03QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1188-ND.
SWITCH PB DPDT MOM 330GF .2A - PN21SJNA03QE
Order 'switch pb dpdt mom 330gf .2a - PN21SJNA03QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1190-ND.
SWITCH PB SPDT MOM 120GF .2A - PN11SBSA03QE
Order 'switch pb spdt mom 120gf .2a - PN11SBSA03QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9476-ND.
SWITCH PB SPDT MOM 230GF .2A - PN11SHSA03QE
Order 'switch pb spdt mom 230gf .2a - PN11SHSA03QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9886-ND.
SWITCH PB SPST MOM W/O CAP GOLD - MDPGLFS
Order 'switch pb spst mom w/o cap gold - MDPGLFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1933-ND.
SWITCH PB SPST MOM W/O CAP SLV - MDPSLFS
Order 'switch pb spst mom w/o cap slv - MDPSLFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1934-ND.
SWITCH PB SPDT MOM R/A PCB RED - 8168SH9ABE3
Order 'switch pb spdt mom r/a pcb red - 8168SH9ABE3' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8168SH9ABE3-ND.
SWITCH PB SPDT MOM W/CAP TH PC - 8168SHCBE2
Order 'switch pb spdt mom w/cap th pc - 8168SHCBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 8168SHCBE2-ND.
Options for 4PDT Pushbutton Switch On-Mom 0.2A @ 30VDC C&K Components PN41LENA02QE
Send this link via E-Mail
Help With This Screen
