SW PB SPDT RT ANGLE BRACKET PCB - AB15AH-RO
| Digi-Key Part Number | AB15AH-RO-ND |
1 |
6.37000 |
Extended Price
6.37 |
| Manufacturer Part Number | AB15AH-RO | |||
| Description | SW PB SPDT RT ANGLE BRACKET PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB15AH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Plunger for Cap |
| Actuator Color | White |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB15AH RO AB15AHRO |
SW PB SPDT RT ANGLE BRACKET PCB - AB15AH-RO (AB15AH-RO-ND)
Related parts:SW PB SPDT RT ANGLE BRACKET PCB - AB15AH-RO
Order 'sw pb spdt rt angle bracket pcb - AB15AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AB15AH-RO-ND.
SW PB SPDT RT ANGLE BRACKET PCB - AB15AH
Order 'sw pb spdt rt angle bracket pcb - AB15AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AB15AH-ND.
SW PB SPST RT ANGLE BRACKET PCB - AB11AH-RO
Order 'sw pb spst rt angle bracket pcb - AB11AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AB11AH-RO-ND.
SW PB SPST RT ANGLE BRACKET PCB - AB11AH
Order 'sw pb spst rt angle bracket pcb - AB11AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number AB11AH-ND.
SW PB SPDT .130" PLNGR RA PCB - GB15AH-RO
Order 'sw pb spdt .130" plngr ra pcb - GB15AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number GB15AH-RO-ND.
SW PB SPDT .282" GOLD RA PCB - M2B15AA5G30-RO
Order 'sw pb spdt .282" gold ra pcb - M2B15AA5G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G30-RO-ND.
SW PB SPDT .282" GOLD VERT PCB - M2B15AA5G40-RO
Order 'sw pb spdt .282" gold vert pcb - M2B15AA5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G40-RO-ND.
SW PB SPDT .282" SILV VERT PCB - M2B15AA5W40-RO
Order 'sw pb spdt .282" silv vert pcb - M2B15AA5W40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5W40-RO-ND.
SW PB SPDT .307" GOLD BRKT PCB - M2B15BA5G13-RO
Order 'sw pb spdt .307" gold brkt pcb - M2B15BA5G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15BA5G13-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JH-RO-ND.
Send this link via E-Mail
Help With This Screen