SWITCH PB ROUND MOM SPST-NC YEL - A22-TY-01M
| Digi-Key Part Number | A22-TY-01M-ND |
1 |
18.67000 |
Extended Price
18.67 |
| Manufacturer Part Number | A22-TY-01M | |||
| Description | SWITCH PB ROUND MOM SPST-NC YEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-TY-01M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Round Button |
| Actuator Color | Yellow |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 TY 01M A22TY01M |
SWITCH PB ROUND MOM SPST-NC YEL - A22-TY-01M (A22-TY-01M-ND)
Related parts:SWITCH PB ROUND MOM SPST-NC YEL - A22-TY-01M
Order 'switch pb round mom spst-nc yel - A22-TY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-TY-01M-ND.
SWITCH PB ROUND MOM SPST-NC YEL - A22-FY-01M
Order 'switch pb round mom spst-nc yel - A22-FY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FY-01M-ND.
SWITCH PB ROUND MOM SPST-NC YEL - A22-GY-01M
Order 'switch pb round mom spst-nc yel - A22-GY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GY-01M-ND.
SWITCH PB ROUND MOM SPST-NC YEL - A22-HY-01M
Order 'switch pb round mom spst-nc yel - A22-HY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HY-01M-ND.
SWITCH PB SQUARE MOM SPST-NC YEL - A22-CY-01M
Order 'switch pb square mom spst-nc yel - A22-CY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CY-01M-ND.
SWITCH PB SQUARE MOM SPST-NC YEL - A22-DY-01M
Order 'switch pb square mom spst-nc yel - A22-DY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DY-01M-ND.
SWITCH PB ROUND MOM SPST-NC BLUE - A22-FA-01M
Order 'switch pb round mom spst-nc blue - A22-FA-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FA-01M-ND.
SWITCH PB ROUND MOM SPST-NC BLK - A22-FB-01M
Order 'switch pb round mom spst-nc blk - A22-FB-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FB-01M-ND.
SWITCH PB ROUND MOM SPST-NC GRN - A22-FG-01M
Order 'switch pb round mom spst-nc grn - A22-FG-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FG-01M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-FR-01M
Order 'switch pb round mom spst-nc red - A22-FR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FR-01M-ND.
SWITCH PB ROUND MOM SPST-NC WHT - A22-FW-01M
Order 'switch pb round mom spst-nc wht - A22-FW-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FW-01M-ND.
SWITCH PB ROUND MOM SPST-NC BLUE - A22-GA-01M
Order 'switch pb round mom spst-nc blue - A22-GA-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GA-01M-ND.
SWITCH PB ROUND MOM SPST-NC BLK - A22-GB-01M
Order 'switch pb round mom spst-nc blk - A22-GB-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GB-01M-ND.
SWITCH PB ROUND MOM SPST-NC GRN - A22-GG-01M
Order 'switch pb round mom spst-nc grn - A22-GG-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GG-01M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-GR-01M
Order 'switch pb round mom spst-nc red - A22-GR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GR-01M-ND.
Send this link via E-Mail
Help With This Screen