SWITCH PB ROUND ALT DPST-NC GRN - A22-TG-02A
| Digi-Key Part Number | A22-TG-02A-ND |
1 |
27.01000 |
Extended Price
27.01 |
| Manufacturer Part Number | A22-TG-02A | |||
| Description | SWITCH PB ROUND ALT DPST-NC GRN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-TG-02A |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | DPST-NC |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Round Button |
| Actuator Color | Green |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 TG 02A A22TG02A |
SWITCH PB ROUND ALT DPST-NC GRN - A22-TG-02A (A22-TG-02A-ND)
Related parts:SWITCH PB ROUND ALT DPST-NC GRN - A22-TG-02A
Order 'switch pb round alt dpst-nc grn - A22-TG-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-TG-02A-ND.
SWITCH PB ROUND ALT DPST-NC GRN - A22-FG-02A
Order 'switch pb round alt dpst-nc grn - A22-FG-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FG-02A-ND.
SWITCH PB ROUND ALT DPST-NC GRN - A22-GG-02A
Order 'switch pb round alt dpst-nc grn - A22-GG-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GG-02A-ND.
SWITCH PB ROUND ALT DPST-NC GRN - A22-HG-02A
Order 'switch pb round alt dpst-nc grn - A22-HG-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HG-02A-ND.
SWITCH PB SQUARE ALT DPST-NC GRN - A22-CG-02A
Order 'switch pb square alt dpst-nc grn - A22-CG-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CG-02A-ND.
SWITCH PB SQUARE ALT DPST-NC GRN - A22-DG-02A
Order 'switch pb square alt dpst-nc grn - A22-DG-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DG-02A-ND.
SWITCH PB ROUND ALT DPST-NC BLUE - A22-FA-02A
Order 'switch pb round alt dpst-nc blue - A22-FA-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FA-02A-ND.
SWITCH PB ROUND ALT DPST-NC BLK - A22-FB-02A
Order 'switch pb round alt dpst-nc blk - A22-FB-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FB-02A-ND.
SWITCH PB ROUND ALT DPST-NC RED - A22-FR-02A
Order 'switch pb round alt dpst-nc red - A22-FR-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FR-02A-ND.
SWITCH PB ROUND ALT DPST-NC YEL - A22-FY-02A
Order 'switch pb round alt dpst-nc yel - A22-FY-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FY-02A-ND.
SWITCH PB ROUND ALT DPST-NC BLUE - A22-GA-02A
Order 'switch pb round alt dpst-nc blue - A22-GA-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GA-02A-ND.
SWITCH PB ROUND ALT DPST-NC BLK - A22-GB-02A
Order 'switch pb round alt dpst-nc blk - A22-GB-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GB-02A-ND.
SWITCH PB ROUND ALT DPST-NC RED - A22-GR-02A
Order 'switch pb round alt dpst-nc red - A22-GR-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GR-02A-ND.
SWITCH PB ROUND ALT DPST-NC WHT - A22-GW-02A
Order 'switch pb round alt dpst-nc wht - A22-GW-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GW-02A-ND.
SWITCH PB ROUND ALT DPST-NC YEL - A22-GY-02A
Order 'switch pb round alt dpst-nc yel - A22-GY-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GY-02A-ND.
Send this link via E-Mail
Help With This Screen