Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB MUSH MOM DPST-NO BLUE - A22-MA-20M - Switches, Encoders

Digi-Key Part Number A22-MA-20M-ND
Price Break
1
Unit Price
30.47000
Extended Price
30.47
Manufacturer Part NumberA22-MA-20M
DescriptionSWITCH PB MUSH MOM DPST-NO BLUE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22-MA-20M
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeStandard
CircuitDPST-NO
Switch FunctionOff-Mom
Contact Rating @ Voltage10A @ 110VAC
Contact Rating @ Voltage6A @ 220VAC
Termination StyleScrew Terminal
Actuator TypeMushroom Button
Actuator ColorBlue
Cutout Hole22.00mm Dia.
Electrical Life (Cycles)500000 [Min]
Mechanical Life (Cycles)5000000 [Min]
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22 MA 20M
A22MA20M


Image of SWITCH PB MUSH MOM DPST-NO BLUE - A22-MA-20M

SWITCH PB MUSH MOM DPST-NO BLUE - A22-MA-20M (A22-MA-20M-ND) - Switches, Encoders

Related parts Switches, Encoders:
SWITCH PB MUSH MOM DPST-NO BLUE - A22-MA-20M
 Order 'switch pb mush mom dpst-no blue - A22-MA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MA-20M-ND.
SWITCH PB MUSH MOM DPST-NC BLUE - A22-MA-02M
 Order 'switch pb mush mom dpst-nc blue - A22-MA-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MA-02M-ND.
SWITCH PB MUSH MOM DPST-NO BLUE - A22-SA-20M
 Order 'switch pb mush mom dpst-no blue - A22-SA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-SA-20M-ND.
SWITCH PB ROUND MOM DPST-NO BLUE - A22-FA-20M
 Order 'switch pb round mom dpst-no blue - A22-FA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FA-20M-ND.
SWITCH PB ROUND MOM DPST-NO BLUE - A22-GA-20M
 Order 'switch pb round mom dpst-no blue - A22-GA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GA-20M-ND.
SWITCH PB ROUND MOM DPST-NO BLUE - A22-HA-20M
 Order 'switch pb round mom dpst-no blue - A22-HA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HA-20M-ND.
SWITCH PB MUSH MOM SPST-NC BLUE - A22-MA-01M
 Order 'switch pb mush mom spst-nc blue - A22-MA-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MA-01M-ND.
SWITCH PB MUSH ALT DPST-NC BLUE - A22-MA-02A
 Order 'switch pb mush alt dpst-nc blue - A22-MA-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MA-02A-ND.
SWITCH PB MUSH ALT DPST-NO BLUE - A22-MA-20A
 Order 'switch pb mush alt dpst-no blue - A22-MA-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MA-20A-ND.
SWITCH PB MUSH MOM DPST-NO BLACK - A22-MB-20M
 Order 'switch pb mush mom dpst-no black - A22-MB-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MB-20M-ND.
SWITCH PB MUSH MOM DPST-NO GREEN - A22-MG-20M
 Order 'switch pb mush mom dpst-no green - A22-MG-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MG-20M-ND.
SWITCH PB MUSH MOM DPST-NO RED - A22-MR-20M
 Order 'switch pb mush mom dpst-no red - A22-MR-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MR-20M-ND.
SWITCH PB MUSH MOM DPST-NO WHITE - A22-MW-20M
 Order 'switch pb mush mom dpst-no white - A22-MW-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MW-20M-ND.
SWITCH PB MUSH MOM DPST-NO YEL - A22-MY-20M
 Order 'switch pb mush mom dpst-no yel - A22-MY-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MY-20M-ND.
SWITCH PB MUSH MOM DPST-NC BLUE - A22-SA-02M
 Order 'switch pb mush mom dpst-nc blue - A22-SA-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-SA-02M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB MUSH MOM DPST-NO BLACK - A22-SB-20M Next: SWITCH PB MUSH MOM DPST-NO BLUE - A22-SA-20M