SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-6D-01M
| Digi-Key Part Number | A22L-TR-6D-01M-ND |
1 |
30.47000 |
Extended Price
30.47 |
| Manufacturer Part Number | A22L-TR-6D-01M | |||
| Description | SWITCH PB ILLUM RND MOM SPST RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-TR-6D-01M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 6.00 VDC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L TR 6D 01M A22LTR6D01M |
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-6D-01M (A22L-TR-6D-01M-ND)
Related parts:SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-6D-01M
Order 'switch pb illum rnd mom spst red - A22L-TR-6D-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-6D-01M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-6D-10M
Order 'switch pb illum rnd mom spst red - A22L-TR-6D-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-6D-10M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-6D-11M
Order 'switch pb illum rnd mom spst red - A22L-TR-6D-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-6D-11M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-GR-6D-01M
Order 'switch pb illum rnd mom spst red - A22L-GR-6D-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GR-6D-01M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-GR-6D-10M
Order 'switch pb illum rnd mom spst red - A22L-GR-6D-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GR-6D-10M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-GR-6D-11M
Order 'switch pb illum rnd mom spst red - A22L-GR-6D-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GR-6D-11M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-HR-6D-01M
Order 'switch pb illum rnd mom spst red - A22L-HR-6D-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6D-01M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-HR-6D-10M
Order 'switch pb illum rnd mom spst red - A22L-HR-6D-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6D-10M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-HR-6D-11M
Order 'switch pb illum rnd mom spst red - A22L-HR-6D-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6D-11M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-12-10M
Order 'switch pb illum rnd mom spst red - A22L-TR-12-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-12-10M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-12-11M
Order 'switch pb illum rnd mom spst red - A22L-TR-12-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-12-11M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-12A-01M
Order 'switch pb illum rnd mom spst red - A22L-TR-12A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-12A-01M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-12A-10M
Order 'switch pb illum rnd mom spst red - A22L-TR-12A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-12A-10M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-12A-11M
Order 'switch pb illum rnd mom spst red - A22L-TR-12A-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-12A-11M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-TR-24-01M
Order 'switch pb illum rnd mom spst red - A22L-TR-24-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-TR-24-01M-ND.
Send this link via E-Mail
Help With This Screen