RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197823CG1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | C2RR197823CG1-ND |
1 |
1080.21000 |
Extended Price
1080.21 |
| Manufacturer Part Number | C2RR197823CG1 | |||
| Description | RACK ASSEMBLED 86.06"H GRY/BEIGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2RR197823CG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Series | C2RR |
| Features | Removable Side (s) |
| Material | Metal - Steel |
| Dimensions - Panel | 21.630" L x 17.810" W x 78.810" H (549.40mm x 452.37mm x 2001.77mm) |
| Dimensions - Overall | 23.630" L x 23.000" W x 86.060" H (600.20mm x 584.20mm x 2185.92mm) |
| Weight | 330 lbs (149.69kg) |
| Type | Contempra Rack Cabinet |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Front, Sides |
| Ventilation | Solid |
| Other Names |
C2RR197823CG1 C2RR197823CG1 |
C2RR197823CG1 Specification Sheet
RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197823CG1 (C2RR197823CG1-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197823CG1
Order 'rack assembled 86.06"h gry/beige - C2RR197823CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197823CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194223CG1
Order 'rack assembled 49.31"h gry/beige - C2RR194223CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194223CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194231CG1
Order 'rack assembled 49.31"h gry/beige - C2RR194231CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194231CG1-ND.
RACK ASSEMBLED 70.31"H GRY/BEIGE - C2RR196323CG1
Order 'rack assembled 70.31"h gry/beige - C2RR196323CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196323CG1-ND.
RACK ASSEMBLED 70.31"H GRY/BEIGE - C2RR196331CG1
Order 'rack assembled 70.31"h gry/beige - C2RR196331CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196331CG1-ND.
RACK ASSEMBLED 77.31"H GRY/BEIGE - C2RR197023CG1
Order 'rack assembled 77.31"h gry/beige - C2RR197023CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197023CG1-ND.
RACK ASSEMBLED 77.31"H GRY/BEIGE - C2RR197031CG1
Order 'rack assembled 77.31"h gry/beige - C2RR197031CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197031CG1-ND.
RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197831CG1
Order 'rack assembled 86.06"h gry/beige - C2RR197831CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197831CG1-ND.
DOOR CONSOLE RACK SOLID GRY/BEIG - RSDF19022CG1
Order 'door console rack solid gry/beig - RSDF19022CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSDF19022CG1-ND.
COVER FOR CHASSIS 8.6" X 3" GRY - 1431-14
Order 'cover for chassis 8.6" x 3" gry - 1431-14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-14-ND.
RACKS WALL OPEN 21.12X 24.7" GRY - 1459FGY2
Order 'racks wall open 21.12x 24.7" gry - 1459FGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459FGY2-ND.
RACKS WALL OPEN 21.12X 35.2" GRY - 1459JGY2
Order 'racks wall open 21.12x 35.2" gry - 1459JGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459JGY2-ND.
RACKS WALL OPEN 21.12X 49.2" GRY - 1459MGY2
Order 'racks wall open 21.12x 49.2" gry - 1459MGY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1459MGY2-ND.
RACK ASSEMBLED 49.31"H BLACK - C2RR194223BK1
Order 'rack assembled 49.31"h black - C2RR194223BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194223BK1-ND.
RACK ASSEMBLED 49.31"H BLACK - C2RR194231BK1
Order 'rack assembled 49.31"h black - C2RR194231BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194231BK1-ND.
Send this link via E-Mail
Help With This Screen