SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-6D-02M
| Digi-Key Part Number | A22L-HW-6D-02M-ND |
1 |
28.84000 |
Extended Price
28.84 |
| Manufacturer Part Number | A22L-HW-6D-02M | |||
| Description | SWITCH PB ILLUM RND MOM DPST WHT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A22L-HW-6D-02M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Round, Half Guard |
| Actuator Color | White |
| Illumination Type, Color | LED, White |
| Illumination Voltage | 6.00 VDC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L HW 6D 02M A22LHW6D02M |
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-6D-02M (A22L-HW-6D-02M-ND)
Related parts:SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-6D-02M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-6D-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6D-02M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-6D-20M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-6D-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6D-20M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-GW-6D-02M
Order 'switch pb illum rnd mom dpst wht - A22L-GW-6D-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GW-6D-02M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-GW-6D-20M
Order 'switch pb illum rnd mom dpst wht - A22L-GW-6D-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GW-6D-20M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-12A-02M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-12A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-12A-02M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-12A-20M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-12A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-12A-20M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-24A-02M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-24A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-24A-02M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-24A-20M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-24A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-24A-20M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-6A-02M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-6A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6A-02M-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-HW-6A-20M
Order 'switch pb illum rnd mom dpst wht - A22L-HW-6A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6A-20M-ND.
SWITCH PB ILLUM RND MOM SPST WHT - A22L-HW-6D-01M
Order 'switch pb illum rnd mom spst wht - A22L-HW-6D-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6D-01M-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-HW-6D-02A
Order 'switch pb illum rnd alt dpst wht - A22L-HW-6D-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6D-02A-ND.
SWITCH PB ILLUM RND MOM SPST WHT - A22L-HW-6D-10M
Order 'switch pb illum rnd mom spst wht - A22L-HW-6D-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6D-10M-ND.
SWITCH PB ILLUM RND MOM SPST WHT - A22L-HW-6D-11M
Order 'switch pb illum rnd mom spst wht - A22L-HW-6D-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6D-11M-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-HW-6D-20A
Order 'switch pb illum rnd alt dpst wht - A22L-HW-6D-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HW-6D-20A-ND.
Send this link via E-Mail
Help With This Screen