Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-24A-20M - Switches, Encoders

Digi-Key Part Number A22L-HR-24A-20M-ND
Price Break
1
Unit Price
42.17000
Extended Price
42.17
Manufacturer Part NumberA22L-HR-24A-20M
DescriptionSWITCH PB ILLUM RND MOM DPST RED
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22L-HR-24A-20M
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeIlluminated
CircuitDPST-NO
Switch FunctionOff-Mom
Contact Rating @ Voltage10A @ 110VAC
Contact Rating @ Voltage6A @ 220VAC
Termination StyleScrew Terminal
Actuator TypeRound, Half Guard
Actuator ColorRed
Illumination Type, ColorLED, Red
Illumination Voltage24.00 VAC [Typ]
Illumination Voltage24.00 VDC [Typ]
Cutout Hole22.00mm Dia.
Electrical Life (Cycles)500000 [Min]
Mechanical Life (Cycles)5000000 [Min]
Operating Temperature-20 °C [Min]
Operating Temperature55 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22L HR 24A 20M
A22LHR24A20M


Image of SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-24A-20M

SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-24A-20M (A22L-HR-24A-20M-ND) - Switches, Encoders

Related parts Switches, Encoders:
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-24A-02M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-24A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-02M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-24A-20M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-24A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-20M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-GR-24A-02M
 Order 'switch pb illum rnd mom dpst red - A22L-GR-24A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GR-24A-02M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-GR-24A-20M
 Order 'switch pb illum rnd mom dpst red - A22L-GR-24A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GR-24A-20M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-12A-02M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-12A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-02M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-12A-20M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-12A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-20M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-HR-24A-01M
 Order 'switch pb illum rnd mom spst red - A22L-HR-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-01M-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-24A-02A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-24A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-02A-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-HR-24A-10M
 Order 'switch pb illum rnd mom spst red - A22L-HR-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-10M-ND.
SWITCH PB ILLUM RND MOM SPST RED - A22L-HR-24A-11M
 Order 'switch pb illum rnd mom spst red - A22L-HR-24A-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-11M-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-24A-20A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-24A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-20A-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-6A-02M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-6A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6A-02M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-6A-20M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-6A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6A-20M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-6D-02M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-6D-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6D-02M-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-6D-20M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-6D-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6D-20M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-24A-02M Next: SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-6A-02M