Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-12A-02A

Digi-Key Part Number A22L-HR-12A-02A-ND
Price Break
1
Unit Price
39.20000
Extended Price
39.20
Manufacturer Part NumberA22L-HR-12A-02A
DescriptionSWITCH PB ILLUM RND ALT DPST RED
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationA22L-HR-12A-02A
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeIlluminated
CircuitDPST-NC
Switch FunctionOn-Off
Contact Rating @ Voltage10A @ 110VAC
Contact Rating @ Voltage6A @ 220VAC
Termination StyleScrew Terminal
Actuator TypeRound, Half Guard
Actuator ColorRed
Illumination Type, ColorLED, Red
Illumination Voltage12.00 VAC [Typ]
Illumination Voltage12.00 VDC [Typ]
Cutout Hole22.00mm Dia.
Electrical Life (Cycles)500000 [Min]
Mechanical Life (Cycles)500000 [Min]
Operating Temperature-20 °C [Min]
Operating Temperature55 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22L HR 12A 02A
A22LHR12A02A


Image of SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-12A-02A

SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-12A-02A (A22L-HR-12A-02A-ND)

Related parts:
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-12A-02A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-12A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-02A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-12A-20A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-12A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-20A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-GR-12A-02A
 Order 'switch pb illum rnd alt dpst red - A22L-GR-12A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GR-12A-02A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-GR-12A-20A
 Order 'switch pb illum rnd alt dpst red - A22L-GR-12A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GR-12A-20A-ND.
SWITCH PB ILLUM RND ALT SPST RED - A22L-HR-12A-01A
 Order 'switch pb illum rnd alt spst red - A22L-HR-12A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-01A-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-12A-02M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-12A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-02M-ND.
SWITCH PB ILLUM RND ALT SPST RED - A22L-HR-12A-10A
 Order 'switch pb illum rnd alt spst red - A22L-HR-12A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-10A-ND.
SWITCH PB ILLUM RND ALT SPST RED - A22L-HR-12A-11A
 Order 'switch pb illum rnd alt spst red - A22L-HR-12A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-11A-ND.
SWITCH PB ILLUM RND MOM DPST RED - A22L-HR-12A-20M
 Order 'switch pb illum rnd mom dpst red - A22L-HR-12A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-12A-20M-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-24A-02A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-24A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-02A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-24A-20A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-24A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-24A-20A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-6A-02A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-6A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6A-02A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-6A-20A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-6A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6A-20A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-6D-02A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-6D-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6D-02A-ND.
SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-6D-20A
 Order 'switch pb illum rnd alt dpst red - A22L-HR-6D-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-HR-6D-20A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB ILLUM RND ALT DPST RED - A22L-GR-T2-20A Next: SWITCH PB ILLUM RND ALT DPST RED - A22L-HR-12A-20A