SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-6A-01A
| Digi-Key Part Number | A22L-GY-6A-01A-ND |
1 |
48.72000 |
Extended Price
48.72 |
| Manufacturer Part Number | A22L-GY-6A-01A | |||
| Description | SWITCH PB ILLUM RND ALT SPST YEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-GY-6A-01A |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST-NC |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Round, Clear Full Guard |
| Actuator Color | Yellow |
| Illumination Type, Color | LED, Yellow |
| Illumination Voltage | 6.00 VAC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L GY 6A 01A A22LGY6A01A |
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-6A-01A (A22L-GY-6A-01A-ND)
Related parts:SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-6A-01A
Order 'switch pb illum rnd alt spst yel - A22L-GY-6A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-01A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-6A-10A
Order 'switch pb illum rnd alt spst yel - A22L-GY-6A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-10A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-6A-11A
Order 'switch pb illum rnd alt spst yel - A22L-GY-6A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-11A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-12A-01A
Order 'switch pb illum rnd alt spst yel - A22L-GY-12A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12A-01A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-12A-10A
Order 'switch pb illum rnd alt spst yel - A22L-GY-12A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12A-10A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-12A-11A
Order 'switch pb illum rnd alt spst yel - A22L-GY-12A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12A-11A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-24A-01A
Order 'switch pb illum rnd alt spst yel - A22L-GY-24A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24A-01A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-24A-10A
Order 'switch pb illum rnd alt spst yel - A22L-GY-24A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24A-10A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-24A-11A
Order 'switch pb illum rnd alt spst yel - A22L-GY-24A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24A-11A-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-6A-01M
Order 'switch pb illum rnd mom spst yel - A22L-GY-6A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-01M-ND.
SWITCH PB ILLUM RND ALT DPST YEL - A22L-GY-6A-02A
Order 'switch pb illum rnd alt dpst yel - A22L-GY-6A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-02A-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-6A-10M
Order 'switch pb illum rnd mom spst yel - A22L-GY-6A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-10M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-6A-11M
Order 'switch pb illum rnd mom spst yel - A22L-GY-6A-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-11M-ND.
SWITCH PB ILLUM RND ALT DPST YEL - A22L-GY-6A-20A
Order 'switch pb illum rnd alt dpst yel - A22L-GY-6A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6A-20A-ND.
SWITCH PB ILLUM RND ALT SPST YEL - A22L-GY-6D-01A
Order 'switch pb illum rnd alt spst yel - A22L-GY-6D-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-6D-01A-ND.
Send this link via E-Mail
Help With This Screen