SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-24-11M
| Digi-Key Part Number | A22L-GY-24-11M-ND |
1 |
32.11000 |
Extended Price
32.11 |
| Manufacturer Part Number | A22L-GY-24-11M | |||
| Description | SWITCH PB ILLUM RND MOM SPST YEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-GY-24-11M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPST (1-NO, 1-NC) |
| Switch Function | On-Mom, Off-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Round, Clear Full Guard |
| Actuator Color | Yellow |
| Illumination Type, Color | Incandescent, Yellow |
| Illumination Voltage | 24.00 VAC [Typ] |
| Illumination Voltage | 24.00 VDC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L GY 24 11M A22LGY2411M |
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-24-11M (A22L-GY-24-11M-ND)
Related parts:SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-24-01M
Order 'switch pb illum rnd mom spst yel - A22L-GY-24-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24-01M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-24-10M
Order 'switch pb illum rnd mom spst yel - A22L-GY-24-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24-10M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-24-11M
Order 'switch pb illum rnd mom spst yel - A22L-GY-24-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24-11M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-12-01M
Order 'switch pb illum rnd mom spst yel - A22L-GY-12-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12-01M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-12-10M
Order 'switch pb illum rnd mom spst yel - A22L-GY-12-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12-10M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-12-11M
Order 'switch pb illum rnd mom spst yel - A22L-GY-12-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12-11M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-12A-01M
Order 'switch pb illum rnd mom spst yel - A22L-GY-12A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12A-01M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-12A-10M
Order 'switch pb illum rnd mom spst yel - A22L-GY-12A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12A-10M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-12A-11M
Order 'switch pb illum rnd mom spst yel - A22L-GY-12A-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-12A-11M-ND.
SWITCH PB ILLUM RND MOM DPST YEL - A22L-GY-24-02M
Order 'switch pb illum rnd mom dpst yel - A22L-GY-24-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24-02M-ND.
SWITCH PB ILLUM RND MOM DPST YEL - A22L-GY-24-20M
Order 'switch pb illum rnd mom dpst yel - A22L-GY-24-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24-20M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-24A-01M
Order 'switch pb illum rnd mom spst yel - A22L-GY-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24A-01M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-24A-11M
Order 'switch pb illum rnd mom spst yel - A22L-GY-24A-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-24A-11M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-5-10M
Order 'switch pb illum rnd mom spst yel - A22L-GY-5-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-5-10M-ND.
SWITCH PB ILLUM RND MOM SPST YEL - A22L-GY-5-11M
Order 'switch pb illum rnd mom spst yel - A22L-GY-5-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GY-5-11M-ND.
Send this link via E-Mail
Help With This Screen