SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-T1-02A - Switches
DPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GW-T1-02A
| Digi-Key Part Number | A22L-GW-T1-02A-ND |
9 |
53.85444 |
Extended Price
484.69 |
| Manufacturer Part Number | A22L-GW-T1-02A | |||
| Description | SWITCH PB ILLUM RND ALT DPST WHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-GW-T1-02A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Round, Clear Full Guard |
| Circuit | DPST-NC |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Illumination Type, Color | LED, White |
| Illumination Voltage (Nominal) | 110 VAC |
| Mounting Type | Panel Mount |
| Switch Function | On-Off |
| Termination Style | Screw Terminal |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L GW T1 02A A22LGWT102A |
A22L-GW-T1-02A Specification Sheet
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-T1-02A (A22L-GW-T1-02A-ND) - Switches
Related parts DPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GW-T1-02ASWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-T1-02A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-T1-02A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-T1-02A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-T1-20A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-T1-20A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-T1-20A-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-GW-T1-02M
Order 'switch pb illum rnd mom dpst wht - A22L-GW-T1-02M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-T1-02M-ND.
SWITCH PB ILLUM RND ALT SPST WHT - A22L-GW-T1-11A
Order 'switch pb illum rnd alt spst wht - A22L-GW-T1-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-T1-11A-ND.
SWITCH PB ILLUM RND MOM DPST WHT - A22L-GW-T1-20M
Order 'switch pb illum rnd mom dpst wht - A22L-GW-T1-20M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-T1-20M-ND.
SWITCH PB ILLUM RND ALT SPST WHT - A22L-GW-T1-01A
Order 'switch pb illum rnd alt spst wht - A22L-GW-T1-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-T1-01A-ND.
SWITCH PB ILLUM RND ALT SPST WHT - A22L-GW-T1-10A
Order 'switch pb illum rnd alt spst wht - A22L-GW-T1-10A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-T1-10A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-12A-02A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-12A-02A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-12A-02A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-12A-20A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-12A-20A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-12A-20A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-24A-02A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-24A-02A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-24A-02A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-24A-20A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-24A-20A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-24A-20A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-6A-02A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-6A-02A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-6A-02A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-6A-20A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-6A-20A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-6A-20A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-6D-02A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-6D-02A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-6D-02A-ND.
SWITCH PB ILLUM RND ALT DPST WHT - A22L-GW-6D-20A
Order 'switch pb illum rnd alt dpst wht - A22L-GW-6D-20A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-GW-6D-20A-ND.
Options for DPST-NC Pushbutton Switch On-Off 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GW-T1-02A
Send this link via E-Mail
Help With This Screen
