Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T2-02A

Digi-Key Part Number A22L-GG-T2-02A-ND
Price Break
1
Unit Price
62.24000
Extended Price
62.24
Manufacturer Part NumberA22L-GG-T2-02A
DescriptionSWITCH PB ILLUM RND ALT DPST GRN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22L-GG-T2-02A
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeIlluminated
CircuitDPST-NC
Switch FunctionOn-Off
Contact Rating @ Voltage10A @ 110VAC
Contact Rating @ Voltage6A @ 220VAC
Termination StyleScrew Terminal
Actuator TypeRound, Clear Full Guard
Actuator ColorGreen
Illumination Type, ColorLED, Green
Illumination Voltage220.00 VAC [Typ]
Cutout Hole22.00mm Dia.
Electrical Life (Cycles)500000 [Min]
Mechanical Life (Cycles)500000 [Min]
Operating Temperature-20 °C [Min]
Operating Temperature55 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22L GG T2 02A
A22LGGT202A


Image of SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T2-02A

SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T2-02A (A22L-GG-T2-02A-ND)

Related parts:
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T2-02A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-T2-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-T2-02A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T2-20A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-T2-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-T2-20A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-12A-02A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-12A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-12A-02A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-12A-20A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-12A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-12A-20A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-24A-02A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-24A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-24A-02A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-24A-20A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-24A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-24A-20A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-6A-02A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-6A-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-6A-02A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-6A-20A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-6A-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-6A-20A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-6D-02A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-6D-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-6D-02A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-6D-20A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-6D-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-6D-20A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T1-02A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-T1-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-T1-02A-ND.
SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T1-20A
 Order 'switch pb illum rnd alt dpst grn - A22L-GG-T1-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-T1-20A-ND.
SWITCH PB ILLUM RND ALT SPST GRN - A22L-GG-T2-01A
 Order 'switch pb illum rnd alt spst grn - A22L-GG-T2-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-T2-01A-ND.
SWITCH PB ILLUM RND MOM DPST GRN - A22L-GG-T2-02M
 Order 'switch pb illum rnd mom dpst grn - A22L-GG-T2-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-T2-02M-ND.
SWITCH PB ILLUM RND ALT SPST GRN - A22L-GG-T2-10A
 Order 'switch pb illum rnd alt spst grn - A22L-GG-T2-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-GG-T2-10A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T1-20A Next: SWITCH PB ILLUM RND ALT DPST GRN - A22L-GG-T2-20A