SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T2-10A - Switches
| Digi-Key Part Number | A22L-DR-T2-10A-ND |
1 |
59.86000 |
Extended Price
59.86 |
| Manufacturer Part Number | A22L-DR-T2-10A | |||
| Description | SWITCH PB ILLUM SQR ALT SPST RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-DR-T2-10A |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Square, Full Guard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 220 VAC |
| Mounting Type | Panel Mount |
| Switch Function | Off-On |
| Termination Style | Screw Terminal |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L DR T2 10A A22LDRT210A |
A22L-DR-T2-10A Specification Sheet
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T2-10A (A22L-DR-T2-10A-ND) - Switches
Related parts Switches :SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T2-01A
Order 'switch pb illum sqr alt spst red - A22L-DR-T2-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-01A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T2-10A
Order 'switch pb illum sqr alt spst red - A22L-DR-T2-10A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-10A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T2-11A
Order 'switch pb illum sqr alt spst red - A22L-DR-T2-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-11A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-CR-T2-01A
Order 'switch pb illum sqr alt spst red - A22L-CR-T2-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-CR-T2-01A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-CR-T2-10A
Order 'switch pb illum sqr alt spst red - A22L-CR-T2-10A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-CR-T2-10A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-24A-01A
Order 'switch pb illum sqr alt spst red - A22L-DR-24A-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-24A-01A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-24A-10A
Order 'switch pb illum sqr alt spst red - A22L-DR-24A-10A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-24A-10A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T1-01A
Order 'switch pb illum sqr alt spst red - A22L-DR-T1-01A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-01A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T1-10A
Order 'switch pb illum sqr alt spst red - A22L-DR-T1-10A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-10A-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-T2-01M
Order 'switch pb illum sqr mom spst red - A22L-DR-T2-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-01M-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-T2-10M
Order 'switch pb illum sqr mom spst red - A22L-DR-T2-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-10M-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-CR-T2-11A
Order 'switch pb illum sqr alt spst red - A22L-CR-T2-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-CR-T2-11A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-24A-11A
Order 'switch pb illum sqr alt spst red - A22L-DR-24A-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-24A-11A-ND.
SWITCH PB ILLUM SQR ALT SPST RED - A22L-DR-T1-11A
Order 'switch pb illum sqr alt spst red - A22L-DR-T1-11A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-11A-ND.
SWITCH PB ILLUM SQR ALT DPST RED - A22L-DR-T2-02A
Order 'switch pb illum sqr alt dpst red - A22L-DR-T2-02A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-02A-ND.
Send this link via E-Mail
Help With This Screen
