SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-T1-20M - Switches
| Digi-Key Part Number | A22L-DR-T1-20M-ND |
1 |
53.85000 |
Extended Price
53.85 |
| Manufacturer Part Number | A22L-DR-T1-20M | |||
| Description | SWITCH PB ILLUM SQR MOM DPST RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-DR-T1-20M |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Square, Full Guard |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 110 VAC |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Screw Terminal |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L DR T1 20M A22LDRT120M |
A22L-DR-T1-20M Specification Sheet
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-T1-20M (A22L-DR-T1-20M-ND) - Switches
Related parts Switches :SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-T1-02M
Order 'switch pb illum sqr mom dpst red - A22L-DR-T1-02M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-T1-20M
Order 'switch pb illum sqr mom dpst red - A22L-DR-T1-20M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-20M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-CR-T1-02M
Order 'switch pb illum sqr mom dpst red - A22L-CR-T1-02M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-CR-T1-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-CR-T1-20M
Order 'switch pb illum sqr mom dpst red - A22L-CR-T1-20M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-CR-T1-20M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-24A-02M
Order 'switch pb illum sqr mom dpst red - A22L-DR-24A-02M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-24A-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-24A-20M
Order 'switch pb illum sqr mom dpst red - A22L-DR-24A-20M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-24A-20M-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-T1-11M
Order 'switch pb illum sqr mom spst red - A22L-DR-T1-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-11M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-T2-02M
Order 'switch pb illum sqr mom dpst red - A22L-DR-T2-02M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-T2-20M
Order 'switch pb illum sqr mom dpst red - A22L-DR-T2-20M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T2-20M-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-T1-01M
Order 'switch pb illum sqr mom spst red - A22L-DR-T1-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-01M-ND.
SWITCH PB ILLUM SQR ALT DPST RED - A22L-DR-T1-02A
Order 'switch pb illum sqr alt dpst red - A22L-DR-T1-02A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-02A-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-T1-10M
Order 'switch pb illum sqr mom spst red - A22L-DR-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-10M-ND.
SWITCH PB ILLUM SQR ALT DPST RED - A22L-DR-T1-20A
Order 'switch pb illum sqr alt dpst red - A22L-DR-T1-20A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-DR-T1-20A-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-CR-24A-02M
Order 'switch pb illum sqr mom dpst red - A22L-CR-24A-02M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-CR-24A-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-CR-24A-20M
Order 'switch pb illum sqr mom dpst red - A22L-CR-24A-20M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-CR-24A-20M-ND.
Send this link via E-Mail
Help With This Screen
