SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-6D-20M - Switches, Encoders
| Digi-Key Part Number | A22L-DR-6D-20M-ND |
1 |
36.96000 |
Extended Price
36.96 |
| Manufacturer Part Number | A22L-DR-6D-20M | |||
| Description | SWITCH PB ILLUM SQR MOM DPST RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A22L-DR-6D-20M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Square, Full Guard |
| Actuator Color | Red |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 6.00 VDC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L DR 6D 20M A22LDR6D20M |
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-6D-20M (A22L-DR-6D-20M-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-6D-02M
Order 'switch pb illum sqr mom dpst red - A22L-DR-6D-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6D-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-6D-20M
Order 'switch pb illum sqr mom dpst red - A22L-DR-6D-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6D-20M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-CR-6D-02M
Order 'switch pb illum sqr mom dpst red - A22L-CR-6D-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CR-6D-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-CR-6D-20M
Order 'switch pb illum sqr mom dpst red - A22L-CR-6D-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CR-6D-20M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-12A-02M
Order 'switch pb illum sqr mom dpst red - A22L-DR-12A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-12A-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-12A-20M
Order 'switch pb illum sqr mom dpst red - A22L-DR-12A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-12A-20M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-24A-02M
Order 'switch pb illum sqr mom dpst red - A22L-DR-24A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-24A-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-24A-20M
Order 'switch pb illum sqr mom dpst red - A22L-DR-24A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-24A-20M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-6A-02M
Order 'switch pb illum sqr mom dpst red - A22L-DR-6A-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6A-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-DR-6A-20M
Order 'switch pb illum sqr mom dpst red - A22L-DR-6A-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6A-20M-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-6D-01M
Order 'switch pb illum sqr mom spst red - A22L-DR-6D-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6D-01M-ND.
SWITCH PB ILLUM SQR ALT DPST RED - A22L-DR-6D-02A
Order 'switch pb illum sqr alt dpst red - A22L-DR-6D-02A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6D-02A-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-6D-10M
Order 'switch pb illum sqr mom spst red - A22L-DR-6D-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6D-10M-ND.
SWITCH PB ILLUM SQR MOM SPST RED - A22L-DR-6D-11M
Order 'switch pb illum sqr mom spst red - A22L-DR-6D-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6D-11M-ND.
SWITCH PB ILLUM SQR ALT DPST RED - A22L-DR-6D-20A
Order 'switch pb illum sqr alt dpst red - A22L-DR-6D-20A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DR-6D-20A-ND.
Send this link via E-Mail
Help With This Screen