Speaker PUI Audio Magnetic AST-1732MR-R
SPEAKER 32OHM .2W 90DB 17MM PCMT - AST-1732MR-R - Audio Products
| Digi-Key Part Number | 668-1140-ND |
1 10 100 500 1000 |
3.95000 3.16000 2.60700 2.37000 2.05400 |
Extended Price
3.95 31.60 260.70 1185.00 2054.00 |
| Manufacturer Part Number | AST-1732MR-R | |||
| Description | SPEAKER 32OHM .2W 90DB 17MM PCMT | |||
| Quantity Available | 417 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AST-1732MR-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency Range | 1.7kHz ~ 20kHz |
| Impedance | 32 Ohm |
| Type | Magnetic |
| Size / Dimension | 17mm Dia x 8mm H |
| Sound Pressure Level | 90dB |
| Power - Rated | 0.2W |
| Power - Max | 0.5W |
| Termination | Solder Pins/Posts |
| Material - Cone | Mylar |
| Material - Magnet | Nd-Fe-B |
| Shape | Round |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AST 1732MR R AST1732MRR 668 1140 ND 6681140ND 668-1140 |
AST-1732MR-R Specification Sheet
SPEAKER 32OHM .2W 90DB 17MM PCMT - AST-1732MR-R (668-1140-ND) - Audio Products
Related parts Speaker PUI Audio Magnetic AST-1732MR-RSpeaker PUI Audio Magnetic AST-1732MR-R
Order 'speaker 32ohm .2w 90db 17mm pcmt - AST-1732MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1140-ND.
Speaker PUI Audio Magnetic AST-01532MR-R
Order 'speaker 32ohm .3w 87db 15mm pcmt - AST-01532MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1133-ND.
Speaker PUI Audio Magnetic AST-03032MR-R
Order 'speaker 32ohm .1w 81db 30mm pcmt - AST-03032MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1137-ND.
Speaker PUI Audio Magnetic AST-030C0MR-R
Order 'speaker 100ohm.15w 80db 30mm pcm - AST-030C0MR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1138-ND.
Speaker PUI Audio Magnetic AS01308MR-2-R
Order '.2w speaker 13mm 8 ohm - AS01308MR-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS01308MR-2-R-ND.
Speaker PUI Audio Magnetic AS04008PR-WR-R
Order 'speaker 8 ohm .5w 92db 40mm - AS04008PR-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1115-ND.
Speaker PUI Audio Magnetic AS05708PR-2-WR-R
Order 'speaker 8ohm 1w 88db 57mm - AS05708PR-2-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1120-ND.
Speaker PUI Audio (VA) Magnetic SMS-1508MS-R
Order 'speaker 8ohm .5w 87db 15mm smd - SMS-1508MS-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1142-1-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 3 ~ 7VDC AI-1223-TWT-5V-R
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 8 ~ 15VDC SMI-1324-TW-12V-R
Order 'buzzer magnetic 12vdc 12.5mm smd - SMI-1324-TW-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1022-5-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 60 ~ 250VAC/DC AI-4228-P-C250-R
Order 'buzzer piezo 220v 42mm panel - AI-4228-P-C250-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1037-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 30 ~ 120VAC/DC AI-4228-P-FP120-R
Order 'buzzer piezo 110v 42mm panel - AI-4228-P-FP120-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1042-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0927-S-5-R
Order 'buzzer magnetic 5.0v 9.0mm smd - SMT-0927-S-5-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1078-2-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p SMT-1220-TW-R
Order 'buzzer magnetic 3v 12mm smd - SMT-1220-TW-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1086-5-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 8 ~ 16Vp-p SMT-1324-TW-12V-R
Order 'buzzer magnetic 12v 13mm smd - SMT-1324-TW-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1088-5-ND.
Options for Speaker PUI Audio Magnetic AST-1732MR-R
Send this link via E-Mail
Help With This Screen
