Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-T1-01A

Digi-Key Part Number A22L-DG-T1-01A-ND
Price Break
1
Unit Price
69.20000
Extended Price
69.20
Manufacturer Part NumberA22L-DG-T1-01A
DescriptionSWITCH PB ILLUM SQR ALT SPST GRN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22L-DG-T1-01A
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeIlluminated
CircuitSPST-NC
Switch FunctionOn-Off
Contact Rating @ Voltage10A @ 110VAC
Contact Rating @ Voltage6A @ 220VAC
Termination StyleScrew Terminal
Actuator TypeSquare, Full Guard
Actuator ColorGreen
Illumination Type, ColorLED, Green
Illumination Voltage110.00 VAC [Typ]
Cutout Hole22.00mm Dia.
Electrical Life (Cycles)500000 [Min]
Mechanical Life (Cycles)500000 [Min]
Operating Temperature-20 °C [Min]
Operating Temperature55 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22L DG T1 01A
A22LDGT101A


Image of SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-T1-01A

SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-T1-01A (A22L-DG-T1-01A-ND)

Related parts:
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-T1-01A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-T1-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-T1-01A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-T1-10A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-T1-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-T1-10A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-T1-11A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-T1-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-T1-11A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-CG-T1-01A
 Order 'switch pb illum sqr alt spst grn - A22L-CG-T1-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CG-T1-01A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-CG-T1-10A
 Order 'switch pb illum sqr alt spst grn - A22L-CG-T1-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CG-T1-10A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-CG-T1-11A
 Order 'switch pb illum sqr alt spst grn - A22L-CG-T1-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CG-T1-11A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-12A-01A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-12A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-12A-01A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-12A-10A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-12A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-12A-10A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-12A-11A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-12A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-12A-11A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-24A-01A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-24A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-24A-01A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-24A-10A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-24A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-24A-10A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-24A-11A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-24A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-24A-11A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-6A-01A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-6A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-6A-01A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-6A-10A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-6A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-6A-10A-ND.
SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-6A-11A
 Order 'switch pb illum sqr alt spst grn - A22L-DG-6A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DG-6A-11A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-6D-11A Next: SWITCH PB ILLUM SQR ALT SPST GRN - A22L-DG-T1-10A