SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-T2-10A
| Digi-Key Part Number | A22L-DA-T2-10A-ND |
1 |
97.86000 |
Extended Price
97.86 |
| Manufacturer Part Number | A22L-DA-T2-10A | |||
| Description | SWITCH PB ILLUM SQR ALT SPST BLU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-DA-T2-10A |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Square, Full Guard |
| Actuator Color | Blue |
| Illumination Type, Color | LED, Blue |
| Illumination Voltage | 220.00 VAC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 500000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L DA T2 10A A22LDAT210A |
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-T2-10A (A22L-DA-T2-10A-ND)
Related parts:SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-T2-01A
Order 'switch pb illum sqr alt spst blu - A22L-DA-T2-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-T2-01A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-T2-10A
Order 'switch pb illum sqr alt spst blu - A22L-DA-T2-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-T2-10A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-T2-11A
Order 'switch pb illum sqr alt spst blu - A22L-DA-T2-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-T2-11A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-CA-T2-01A
Order 'switch pb illum sqr alt spst blu - A22L-CA-T2-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CA-T2-01A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-CA-T2-10A
Order 'switch pb illum sqr alt spst blu - A22L-CA-T2-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CA-T2-10A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-CA-T2-11A
Order 'switch pb illum sqr alt spst blu - A22L-CA-T2-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CA-T2-11A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-12-10A
Order 'switch pb illum sqr alt spst blu - A22L-DA-12-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-12-10A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-12A-01A
Order 'switch pb illum sqr alt spst blu - A22L-DA-12A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-12A-01A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-12A-10A
Order 'switch pb illum sqr alt spst blu - A22L-DA-12A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-12A-10A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-12A-11A
Order 'switch pb illum sqr alt spst blu - A22L-DA-12A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-12A-11A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-24A-01A
Order 'switch pb illum sqr alt spst blu - A22L-DA-24A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-24A-01A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-24A-10A
Order 'switch pb illum sqr alt spst blu - A22L-DA-24A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-24A-10A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-24A-11A
Order 'switch pb illum sqr alt spst blu - A22L-DA-24A-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-24A-11A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-6A-01A
Order 'switch pb illum sqr alt spst blu - A22L-DA-6A-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-6A-01A-ND.
SWITCH PB ILLUM SQR ALT SPST BLU - A22L-DA-6A-10A
Order 'switch pb illum sqr alt spst blu - A22L-DA-6A-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-DA-6A-10A-ND.
Send this link via E-Mail
Help With This Screen