Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB ROUND MOM DPST-NO WHT - A22-GW-20M

Digi-Key Part Number A22-GW-20M-ND
Price Break
1
Unit Price
27.01000
Extended Price
27.01
Manufacturer Part NumberA22-GW-20M
DescriptionSWITCH PB ROUND MOM DPST-NO WHT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22-GW-20M
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeStandard
CircuitDPST-NO
Switch FunctionOff-Mom
Contact Rating @ Voltage10A @ 110VAC
Contact Rating @ Voltage6A @ 220VAC
Termination StyleScrew Terminal
Actuator TypeRound, Full Guard
Actuator ColorWhite
Cutout Hole22.00mm Dia.
Electrical Life (Cycles)500000 [Min]
Mechanical Life (Cycles)5000000 [Min]
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22 GW 20M
A22GW20M

SWITCH PB ROUND MOM DPST-NO WHT - A22-GW-20M (A22-GW-20M-ND)

Related parts:
SWITCH PB ROUND MOM DPST-NO WHT - A22-GW-20M
 Order 'switch pb round mom dpst-no wht - A22-GW-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GW-20M-ND.
SWITCH PB ROUND MOM DPST-NO WHT - A22-FW-20M
 Order 'switch pb round mom dpst-no wht - A22-FW-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FW-20M-ND.
SWITCH PB ROUND MOM DPST-NO WHT - A22-HW-20M
 Order 'switch pb round mom dpst-no wht - A22-HW-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HW-20M-ND.
SWITCH PB ROUND MOM DPST-NO WHT - A22-TW-20M
 Order 'switch pb round mom dpst-no wht - A22-TW-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-TW-20M-ND.
SWITCH PB SQUARE MOM DPST-NO WHT - A22-CW-20M
 Order 'switch pb square mom dpst-no wht - A22-CW-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CW-20M-ND.
SWITCH PB SQUARE MOM DPST-NO WHT - A22-DW-20M
 Order 'switch pb square mom dpst-no wht - A22-DW-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DW-20M-ND.
SWITCH PB ROUND MOM DPST-NO BLUE - A22-FA-20M
 Order 'switch pb round mom dpst-no blue - A22-FA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FA-20M-ND.
SWITCH PB ROUND MOM DPST-NO BLK - A22-FB-20M
 Order 'switch pb round mom dpst-no blk - A22-FB-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FB-20M-ND.
SWITCH PB ROUND MOM DPST-NO GRN - A22-FG-20M
 Order 'switch pb round mom dpst-no grn - A22-FG-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FG-20M-ND.
SWITCH PB ROUND MOM DPST-NO RED - A22-FR-20M
 Order 'switch pb round mom dpst-no red - A22-FR-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FR-20M-ND.
SWITCH PB ROUND MOM DPST-NO YEL - A22-FY-20M
 Order 'switch pb round mom dpst-no yel - A22-FY-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FY-20M-ND.
SWITCH PB ROUND MOM DPST-NO BLUE - A22-GA-20M
 Order 'switch pb round mom dpst-no blue - A22-GA-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GA-20M-ND.
SWITCH PB ROUND MOM DPST-NO BLK - A22-GB-20M
 Order 'switch pb round mom dpst-no blk - A22-GB-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GB-20M-ND.
SWITCH PB ROUND MOM DPST-NO GRN - A22-GG-20M
 Order 'switch pb round mom dpst-no grn - A22-GG-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GG-20M-ND.
SWITCH PB ROUND MOM DPST-NO RED - A22-GR-20M
 Order 'switch pb round mom dpst-no red - A22-GR-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GR-20M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB ROUND MOM DPST-NO WHT - A22-FW-20M Next: SWITCH PB ROUND MOM DPST-NO WHT - A22-HW-20M