SWITCH PB RND MOM SPST-NO/NC YEL - A22-FY-11M
| Digi-Key Part Number | A22-FY-11M-ND |
1 |
27.01000 |
Extended Price
27.01 |
| Manufacturer Part Number | A22-FY-11M | |||
| Description | SWITCH PB RND MOM SPST-NO/NC YEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-FY-11M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | DPST (1-NO, 1-NC) |
| Switch Function | On-Mom, Off-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Flush Round Button |
| Actuator Color | Yellow |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 FY 11M A22FY11M |
SWITCH PB RND MOM SPST-NO/NC YEL - A22-FY-11M (A22-FY-11M-ND)
Related parts:SWITCH PB RND MOM SPST-NO/NC YEL - A22-FY-11M
Order 'switch pb rnd mom spst-no/nc yel - A22-FY-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FY-11M-ND.
SWITCH PB RND ALT SPST-NO/NC YEL - A22-FY-11A
Order 'switch pb rnd alt spst-no/nc yel - A22-FY-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FY-11A-ND.
SWITCH PB RND MOM SPST-NO/NC YEL - A22-GY-11M
Order 'switch pb rnd mom spst-no/nc yel - A22-GY-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GY-11M-ND.
SWITCH PB RND MOM SPST-NO/NC YEL - A22-TY-11M
Order 'switch pb rnd mom spst-no/nc yel - A22-TY-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-TY-11M-ND.
SWITCH PB SQR MOM SPST-NO/NC YEL - A22-DY-11M
Order 'switch pb sqr mom spst-no/nc yel - A22-DY-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DY-11M-ND.
SWITCH PB RND MOM SPST-NO/NC BLU - A22-FA-11M
Order 'switch pb rnd mom spst-no/nc blu - A22-FA-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FA-11M-ND.
SWITCH PB RND MOM SPST-NO/NC BLK - A22-FB-11M
Order 'switch pb rnd mom spst-no/nc blk - A22-FB-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FB-11M-ND.
SWITCH PB RND MOM SPST-NO/NC GRN - A22-FG-11M
Order 'switch pb rnd mom spst-no/nc grn - A22-FG-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FG-11M-ND.
SWITCH PB RND MOM SPST-NO/NC RED - A22-FR-11M
Order 'switch pb rnd mom spst-no/nc red - A22-FR-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FR-11M-ND.
SWITCH PB RND MOM SPST-NO/NC WHT - A22-FW-11M
Order 'switch pb rnd mom spst-no/nc wht - A22-FW-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FW-11M-ND.
SWITCH PB RND MOM SPST-NO/NC BLU - A22-GA-11M
Order 'switch pb rnd mom spst-no/nc blu - A22-GA-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GA-11M-ND.
SWITCH PB RND MOM SPST-NO/NC RED - A22-GR-11M
Order 'switch pb rnd mom spst-no/nc red - A22-GR-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GR-11M-ND.
SWITCH PB RND MOM SPST-NO/NC WHT - A22-GW-11M
Order 'switch pb rnd mom spst-no/nc wht - A22-GW-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GW-11M-ND.
SWITCH PB RND ALT SPST-NO/NC YEL - A22-GY-11A
Order 'switch pb rnd alt spst-no/nc yel - A22-GY-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GY-11A-ND.
SWITCH PB RND MOM SPST-NO/NC BLU - A22-HA-11M
Order 'switch pb rnd mom spst-no/nc blu - A22-HA-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HA-11M-ND.
Send this link via E-Mail
Help With This Screen