SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-L-11
| Digi-Key Part Number | A22E-L-11-ND |
1 |
60.61000 |
Extended Price
60.61 |
| Manufacturer Part Number | A22E-L-11 | |||
| Description | SWITCH PB EMRGNCY STOP SPST-NO/C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22E-L-11 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Emergency Stop |
| Circuit | DPST (1-NO, 1-NC) |
| Switch Function | On-Off, Off-On |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Mushroom Button |
| Actuator Color | Red |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 300000 [Min] |
| Mechanical Life (Cycles) | 300000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22E L 11 A22EL11 |
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-L-11 (A22E-L-11-ND)
Related parts:SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-L-11
Order 'switch pb emrgncy stop spst-no/c - A22E-L-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-L-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-LP-11
Order 'switch pb emrgncy stop spst-no/c - A22E-LP-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-LP-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-M-11
Order 'switch pb emrgncy stop spst-no/c - A22E-M-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-M-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-S-11
Order 'switch pb emrgncy stop spst-no/c - A22E-S-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-S-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-SK-11
Order 'switch pb emrgncy stop spst-no/c - A22E-SK-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-SK-11-ND.
SWITCH PB RND ALT SPST-NO/C BLK - A22-GB-11A
Order 'switch pb rnd alt spst-no/c blk - A22-GB-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GB-11A-ND.
SWITCH PB RND MOM SPST-NO/C BLK - A22-GB-11M
Order 'switch pb rnd mom spst-no/c blk - A22-GB-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GB-11M-ND.
SWITCH PB RND ALT SPST-NO/C GRN - A22-GG-11A
Order 'switch pb rnd alt spst-no/c grn - A22-GG-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GG-11A-ND.
SWITCH PB RND MOM SPST-NO/C GRN - A22-GG-11M
Order 'switch pb rnd mom spst-no/c grn - A22-GG-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GG-11M-ND.
SWITCH PB RND MOM SPST-NO/C YEL - A22-HY-11M
Order 'switch pb rnd mom spst-no/c yel - A22-HY-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HY-11M-ND.
SWITCH PB MUSH ALT SPST-NO/C BLU - A22-MA-11A
Order 'switch pb mush alt spst-no/c blu - A22-MA-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MA-11A-ND.
SWITCH PB MUSH MOM SPST-NO/C BLU - A22-MA-11M
Order 'switch pb mush mom spst-no/c blu - A22-MA-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MA-11M-ND.
SWITCH PB MUSH ALT SPST-NO/C BLK - A22-MB-11A
Order 'switch pb mush alt spst-no/c blk - A22-MB-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MB-11A-ND.
SWITCH PB MUSH MOM SPST-NO/C BLK - A22-MB-11M
Order 'switch pb mush mom spst-no/c blk - A22-MB-11M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MB-11M-ND.
SWITCH PB MUSH ALT SPST-NO/C GRN - A22-MG-11A
Order 'switch pb mush alt spst-no/c grn - A22-MG-11A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MG-11A-ND.
Send this link via E-Mail
Help With This Screen