SWITCH PB SQUARE MOM SPST-NC YEL - A22-CY-01M
| Digi-Key Part Number | A22-CY-01M-ND |
1 |
27.01000 |
Extended Price
27.01 |
| Manufacturer Part Number | A22-CY-01M | |||
| Description | SWITCH PB SQUARE MOM SPST-NC YEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-CY-01M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Square Button |
| Actuator Color | Yellow |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 CY 01M A22CY01M |
SWITCH PB SQUARE MOM SPST-NC YEL - A22-CY-01M (A22-CY-01M-ND)
Related parts:SWITCH PB SQUARE MOM SPST-NC YEL - A22-CY-01M
Order 'switch pb square mom spst-nc yel - A22-CY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CY-01M-ND.
SWITCH PB SQUARE MOM SPST-NC YEL - A22-DY-01M
Order 'switch pb square mom spst-nc yel - A22-DY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DY-01M-ND.
SWITCH PB SQUARE MOM SPST-NC BLU - A22-CA-01M
Order 'switch pb square mom spst-nc blu - A22-CA-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-01M-ND.
SWITCH PB SQUARE MOM SPST-NC BLK - A22-CB-01M
Order 'switch pb square mom spst-nc blk - A22-CB-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-01M-ND.
SWITCH PB SQUARE MOM SPST-NC GRN - A22-CG-01M
Order 'switch pb square mom spst-nc grn - A22-CG-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CG-01M-ND.
SWITCH PB SQUARE MOM SPST-NC WHT - A22-CW-01M
Order 'switch pb square mom spst-nc wht - A22-CW-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CW-01M-ND.
SWITCH PB SQUARE ALT SPST-NC YEL - A22-CY-01A
Order 'switch pb square alt spst-nc yel - A22-CY-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CY-01A-ND.
SWITCH PB SQUARE MOM DPST-NC YEL - A22-CY-02M
Order 'switch pb square mom dpst-nc yel - A22-CY-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CY-02M-ND.
SWITCH PB SQUARE MOM SPST-NC BLU - A22-DA-01M
Order 'switch pb square mom spst-nc blu - A22-DA-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DA-01M-ND.
SWITCH PB SQUARE MOM SPST-NC BLK - A22-DB-01M
Order 'switch pb square mom spst-nc blk - A22-DB-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DB-01M-ND.
SWITCH PB SQUARE MOM SPST-NC GRN - A22-DG-01M
Order 'switch pb square mom spst-nc grn - A22-DG-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DG-01M-ND.
SWITCH PB SQUARE MOM SPST-NC RED - A22-DR-01M
Order 'switch pb square mom spst-nc red - A22-DR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DR-01M-ND.
SWITCH PB SQUARE MOM SPST-NC WHT - A22-DW-01M
Order 'switch pb square mom spst-nc wht - A22-DW-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DW-01M-ND.
SWITCH PB ROUND MOM SPST-NC YEL - A22-FY-01M
Order 'switch pb round mom spst-nc yel - A22-FY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FY-01M-ND.
SWITCH PB ROUND MOM SPST-NC YEL - A22-GY-01M
Order 'switch pb round mom spst-nc yel - A22-GY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GY-01M-ND.
Send this link via E-Mail
Help With This Screen