CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC - Capacitors
| Digi-Key Part Number | 493-2438-1-ND |
1 10 100 250 |
1.36000 1.13700 .83490 .72600 |
Extended Price
1.36 11.37 83.49 181.50 |
| Manufacturer Part Number | F971V335MCC | |||
| Description | CAP TANTALUM 3.3UF 35V 20% SMD | |||
| Quantity Available | 2368 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F971V335MCC |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | High Reliability |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-25 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F971V335MCC F971V335MCC 493 2438 1 ND 49324381ND 493-2438-1 |
F971V335MCC Specification Sheet
CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC (493-2438-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC
Order 'cap tantalum 3.3uf 35v 20% smd - F971V335MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2438-1-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC
Order 'cap tantalum 3.3uf 35v 20% smd - F971V335MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2438-6-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F931V335MBA
Order 'cap tantalum 3.3uf 35v 20% smd - F931V335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2401-1-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F971V335MCC
Order 'cap tantalum 3.3uf 35v 20% smd - F971V335MCC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2438-2-ND.
CAP TANTALUM 3.3UF 35V 20% SMD - F931V335MBA
Order 'cap tantalum 3.3uf 35v 20% smd - F931V335MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2401-6-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-1-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035RNJ
Order 'cap tantalum 33uf 35v 20% smd - TAJD336M035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-6-ND.
CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC
Order 'cap tantalum 33uf 16v 20% smd - F911C336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2315-1-ND.
CAP TANTALUM 33UF 16V 20% SMD - F911C336MCC
Order 'cap tantalum 33uf 16v 20% smd - F911C336MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2315-6-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-1-ND.
CAP TANTALUM 33UF 20V 20% SMD - F911D336MNC
Order 'cap tantalum 33uf 20v 20% smd - F911D336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2318-6-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-1-ND.
CAP TANTALUM 33UF 25V 20% SMD - F911E336MNC
Order 'cap tantalum 33uf 25v 20% smd - F911E336MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2321-6-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-1-ND.
CAP TANTALUM 10UF 35V 20% SMD - F911V106MNC
Order 'cap tantalum 10uf 35v 20% smd - F911V106MNC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2322-6-ND.
Send this link via E-Mail
Help With This Screen
