Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Contempra Rack Cabinet C2F197831CG1
FRAME RACK STEEL 86.06X23X31.5" - C2F197831CG1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | C2F197831CG1-ND |
1 |
511.21000 |
Extended Price
511.21 |
| Manufacturer Part Number | C2F197831CG1 | |||
| Description | FRAME RACK STEEL 86.06X23X31.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2F197831CG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Features | Front and Rear Access |
| Material | Metal - Steel |
| Dimensions - Panel | 29.500" L x 17.810" W x 78.810" H (749.30mm x 452.37mm x 2001.77mm) |
| Dimensions - Overall | 31.500" L x 23.000" W x 86.060" H (800.10mm x 584.20mm x 2185.92mm) |
| Weight | - |
| Type | Contempra Rack Cabinet |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | - |
| Style | Open Rack, Double Frame |
| Ventilation | - |
| Other Names |
C2F197831CG1 C2F197831CG1 |
C2F197831CG1 Specification Sheet
FRAME RACK STEEL 86.06X23X31.5" - C2F197831CG1 (C2F197831CG1-ND) - Boxes, Enclosures, Racks
Related parts Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Contempra Rack Cabinet C2F197831CG1Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Contempra Rack Cabinet C2F197831CG1
Order 'frame rack steel 86.06x23x31.5" - C2F197831CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2F197831CG1-ND.
Metal, Steel Removable Side(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Contempra Rack Cabinet C4RR307731DBK1
Order 'frame rack steel 83.5x31.5x30" - C4RR307731DBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C4RR307731DBK1-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824CG1
Order 'rack steel hd grey 28x19x24.5" - RCHS1902824CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM671-ND.
Metal, Steel Handle(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Table Top Rack Cabinet RCHS1902824GF1
Order 'rack steel hd blue 28x19x24.5" - RCHS1902824GF1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM682-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR42LDW
Order 'rack open welded ld black 19x42" - DNRR42LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM683-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR63LDW
Order 'rack open welded ld black 19x63" - DNRR63LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM684-ND.
Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR70LDW
Order 'rack open welded ld black 19x70" - DNRR70LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM685-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR77LDW
Order 'rack open welded ld black 19x77" - DNRR77LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM686-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR84LDW
Order 'rack open welded ld black 19x84" - DNRR84LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM687-ND.
Metal - Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR42HDW
Order 'rack open welded hd black 19x42" - DNRR42HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM688-ND.
Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR63HDW
Order 'rack open welded hd black 19x63" - DNRR63HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM689-ND.
Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR70HDW
Order 'rack open welded hd black 19x70" - DNRR70HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM690-ND.
Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR77HDW
Order 'rack open welded hd black 19x77" - DNRR77HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM691-ND.
Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Hammond Manufacturing Open Rack DNRR84HDW
Order 'rack open welded hd black 19x84" - DNRR84HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM692-ND.
Options for Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Contempra Rack Cabinet C2F197831CG1
Send this link via E-Mail
Help With This Screen
